Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 32SEPF68M+TSS TTI: 32SEPF68M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 32volts 68uF ESR 25mohm | 0In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Ammo Pack | ||||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: 20SVPF180M TTI: 20SVPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6.9 mm (0.272 in) | Bulk | ||||||||
Mfr: T520B157M006ATE070 TTI: T520B157M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520V337M2R5ATE006 TTI: T520V337M2R5ATE006 KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: RL81C271MDN1KX TTI: RL81C271MDN1KX Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16 Volts 20% | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 8 mm (0.315 in) | Ammo Pack | FP-016RE271M-L8K | |||||||
Mfr: PCV1D331MCL1GS TTI: PCV1D331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 20 VDC | - 55 C | + 105 C | 26 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | |||||||
Mfr: TCJD226M035R0070 TTI: TCJD226M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: PCG0J272MCL1GS TTI: PCG0J272MCL1GS Nichicon Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 | 0In Stock | SMD/SMT | 2.7 mF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: TCJB226M025R0100 TTI: TCJB226M025R0100 KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520V337M006ATE040 TTI: T520V337M006ATE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520D477M004ATE015 TTI: T520D477M004ATE015 KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D477M006ATE025 TTI: T520D477M006ATE025 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5V | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T591D107M010ATE025 TTI: T591D107M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T591D107M010ATE040 TTI: T591D107M010ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521V156M035ATE125 TTI: T521V156M035ATE125 KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 125 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 13 mm (0.512 in) | Ammo Pack | ||||||||
Mfr: EEF-HX0E471R4 TTI: EEF-HX0E471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T598D107M016ATE050 TTI: T598D107M016ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: TCJD226M035R0100 TTI: TCJD226M035R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 0In Stock1.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 0In Stock1.000 On Order Expected 08-Apr-27 | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |