Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCV1C560MCL1GS TTI: PCV1C560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 16V 20% AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 0In Stock5.000 On Order Expected 05-Apr-27 Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 0In Stock5.000 On Order Expected 05-Apr-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Bag | |||||||||
0In Stock800 On Order Expected 26-Nov-26 | SMD/SMT | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: TCJB337M002R0045 TTI: TCJB337M002R0045 KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T55J475M6R3C0500 TTI: T55J475M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: T598B476M010ATE070 TTI: T598B476M010ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: RNU1C471MDN1 TTI: RNU1C471MDN1 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16 Volt 470uF 20% | Not Available Online | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.5 mm (0.492 in) | Bulk | FP-016RE471M-NUR | |||||||
Mfr: RNE1C471MDN1KX TTI: RNE1C471MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% High Capacitance | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 11.5 mm (0.453 in) | Ammo Pack | ||||||||
Mfr: EEH-ZA1E560P TTI: EEH-ZA1E560P Panasonic Industry Availability: 0In Stock94.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 0In Stock94.000 On Order Expected 08-Apr-27 | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: T521D106M050ATE120 TTI: T521D106M050ATE120 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B336M006AHE040 TTI: T520B336M006AHE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Aluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: A700V226M010AT TTI: A700V226M010ATE028 KEMET Aluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A771MS337M1VLAS014 TTI: A771MS337M1VLAS014 KEMET Availability: 0In Stock2.400 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 35 Volts 330 uF 125C Long Life AECQ200 | 0In Stock2.400 On Order Expected 11-Jan-30 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: APZ1012470M100R TTI: APZ1012470M100R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 47uF 900mA 940uA Life2000Hrs ESR=50mOhms 20% +105C Can | 0In Stock | SMD/SMT | 47 uF | 20 % | 100 VDC | - 55 C | + 105 C | 0.05 Ohms | 12.5 mm | Reel | ||||||||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T591D106M050ATE090 TTI: T591D106M050ATE090 KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521B106M025ATE100 TTI: T521B106M025ATE100 KEMET Availability: 0In Stock2.000 On Order Expected 22-Jun-27 Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms | 0In Stock2.000 On Order Expected 22-Jun-27 | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521D107M025ATE060 TTI: T521D107M025ATE060 KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T55B227M6R3C0070 TTI: T55B227M6R3C0070 Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |