Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock14.800 On Order Expected 04-Oct-27 Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock14.800 On Order Expected 04-Oct-27 | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: 10SVPA68MAA TTI: 10SVPA68MAA Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10v 68uf 6.3x5.9mm | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: APXJ6R3ARA561MF80G TTI: APXJ6R3ARA561MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560UF 6.3V 6.3X7.7 | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GYF1H101MCQ1GS TTI: GYF1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55V157M010C0055 TTI: T55V157M010C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 10volts 20% V Case 55 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: HHXD250ARA680MF80G TTI: HHXD250ARA680MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 25V 6.3X7.7 | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJB106M016R0100 TTI: TCJB106M016R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Industry Aluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock6.500 On Order Expected Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock6.500 On Order Expected | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | AEC-Q200 | Reel | |||||
Mfr: A720V107M016APE010 TTI: A720V107M016APE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: TCJB226M025R0150E TTI: TCJB226M025R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | Reel | |||||||||||||
Mfr: GYA1V151MCQ1GS TTI: GYA1V151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Industry Availability: 0In Stock8.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 22-Mar-27 | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: A768KE187M1ELAS029 TTI: A768KE187M1ELAS029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 29 mOhms | 6.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS826M1JLAE027 TTI: A768MS826M1JLAE027 KEMET Availability: 0In Stock2.400 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms | 0In Stock2.400 On Order Expected 11-Mar-27 | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | Reel | |||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 0In Stock15.000 On Order Expected 09-Feb-27 Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 0In Stock15.000 On Order Expected 09-Feb-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: T521D476M025ATE065 TTI: T521D476M025ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080 KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520W107M006ATE040 TTI: T520W107M006ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520C227M006ATE025 TTI: T520C227M006ATE025 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel |