Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJE476M035R0055E TTI: TCJE476M035R0055E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJY107M016R0050E TTI: TCJY107M016R0050E KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: HHSC630ELL101MJC5S TTI: HHSC630ELL101MJC5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 20 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Bulk | ||||||
Mfr: TCJD227M016R0050E TTI: TCJD227M016R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 220 uF | 16 VDC | Reel | |||||||||||||
Mfr: T598V157M010ATE025 TTI: T598V157M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T598V337M004ATE025 TTI: T598V337M004ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 | Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A766EB226M1DLAE060 TTI: A766EB226M1DLAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: EEH-AZE1H101B TTI: EEH-AZE1H101B Panasonic Industry Availability: 0In Stock2.000 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Temp AEC-Q200 | 0In Stock2.000 On Order Expected 13-Apr-27 | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 0In Stock6.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock6.000 On Order Expected 04-Feb-27 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A768KS107M1HLAE030 TTI: A768KS107M1HLAE030 KEMET Availability: 0In Stock2.400 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms | 0In Stock2.400 On Order Expected 04-Feb-27 | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 12.2 mm | Reel | |||||||
Mfr: A768KS566M1JLAE031 TTI: A768KS566M1JLAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 31 mOhms | 12.2 mm | Reel | |||||||
Mfr: APXJ160ARA221MF61G TTI: APXJ160ARA221MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 16V 5.8X6.3 | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: EEH-AZSH181UB TTI: EEH-AZSH181UB Panasonic Industry Availability: 0In Stock500 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% L/S=5mm AEC-Q200 | 0In Stock500 On Order Expected 08-Apr-27 | Radial | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: T527T226M025ATE100 TTI: T527T226M025ATE100 KEMET Availability: 0In Stock6.000 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms | 0In Stock6.000 On Order Expected 11-Jan-30 | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: A700D107M006ATE015 TTI: A700D107M006ATE015 KEMET Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520B157M006ATE045 TTI: T520B157M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEF-CX0D221R TTI: EEF-CX0D221R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T520V227M006ATE018 TTI: T520V227M006ATE018 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520X337M010ATE010 TTI: T520X337M010ATE010 KEMET Availability: 0In Stock1.000 On Order Expected 04-Feb-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 0In Stock1.000 On Order Expected 04-Feb-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
TTI: A700V336M006ATE028 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms | 0In Stock3.000 On Order Expected 25-Mar-27 | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B107M004ATE035 TTI: T520B107M004ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |