Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: T55D477M6R3C0025 TTI: T55D477M6R3C0025 Vishay / Sprague Availability: 0In Stock15.500 On Order Expected Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR | 0In Stock15.500 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock9.800 On Order Expected 04-Oct-27 | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Reel | ||||||||
0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: PCR1C561MCL1GS TTI: PCR1C561MCL1GS Nichicon Availability: 0In Stock4.800 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 | 0In Stock4.800 On Order Expected 22-Dec-26 | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 12 mm (0.472 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 16volt | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Industry Aluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Aluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 0In Stock | Radial | 1 mF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 11.5 mm (0.453 in) | Bulk | |||||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 0In Stock94.500 On Order Expected Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock94.500 On Order Expected | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJY476M020R0070E TTI: TCJY476M020R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: A768MS477M1ELAS017 TTI: A768MS477M1ELAS017 KEMET Availability: 0In Stock2.400 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In Stock2.400 On Order Expected 04-Feb-27 | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768EB476M1ELAE042 TTI: A768EB476M1ELAE042 KEMET Availability: 0In Stock10.000 On Order Expected 28-May-27 Aluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms | 0In Stock10.000 On Order Expected 28-May-27 | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | Reel | |||||||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: T598X476M035ATE075 TTI: T598X476M035ATE075 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 700 kOhms | 7.3 mm | 4.3 mm | 4 mm | AEC-Q200 | Reel | ||||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | Reel | ||||||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: A700X337M002AT TTI: A700X337M002ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520V107M006ATE007 TTI: T520V107M006ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: APSF160ETD331MH08S TTI: APSF160ETD331MH08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 330uF 0.2 | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: APXK6R3ARA151MF46G TTI: APXK6R3ARA151MF46G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 150uF 0.2 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 19 mOhms | 4.5 mm (0.177 in) | Reel | |||||||
Mfr: HHXE350ARA271MJA0G TTI: HHXE350ARA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: T597S476M006APE100 TTI: T597S476M006APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel |