Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCM1H220MCL1GS TTI: PCM1H220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 7 mm (0.276 in) | AEC-Q200 | Reel | |||||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Bag | |||||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 12 mm (0.472 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 0In Stock3.500 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 0In Stock3.500 On Order Expected 18-Jan-27 | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: T523T157M006APE030 TTI: T523T157M006APE030 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: TCJA106M020R0150E TTI: TCJA106M020R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF ESR=150mOhms 20uA 20% | 0In Stock | 10 uF | 20 VDC | Reel | |||||||||||||
Mfr: T520V227M010ATE045 TTI: T520V227M010ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T525B226M010ATE080 TTI: T525B226M010ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520V477M2R5ATE009 TTI: T520V477M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T530X477M006ATE005 TTI: T530X477M006ATE005 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520C107M006ATE045 TTI: T520C107M006ATE045 KEMET Availability: 0In Stock1.000 On Order Expected 25-Feb-27 Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms | 0In Stock1.000 On Order Expected 25-Feb-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: EEF-GX0E471R TTI: EEF-GX0E471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 29 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJB227M004R0045 TTI: TCJB227M004R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=45mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: PCF1A471MCL1GS TTI: PCF1A471MCL1GS Nichicon Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 105 C | 16 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: PCF1E100MCL1GS TTI: PCF1E100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | AEC-Q200 | Reel | ||||||
Mfr: T521V156M035ATE100 TTI: T521V156M035ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
800In Stock | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T55A107M007C0070 TTI: T55A107M007C0070 Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR | Not Available Online | SMD/SMT | 100 uF | 20 % | 7 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: A765KN567M0JLAE012 TTI: A765KN567M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: APXF6R3ARA331MF61G TTI: APXF6R3ARA331MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1.5 mF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
0In Stock5.000 On Order Expected 07-Jun-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 0In Stock | Radial | 1 mF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bag |