Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-KX0J121RF TTI: EEF-KX0J121RF Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: TCJD107M010R0025 TTI: TCJD107M010R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
TTI: HHXE350ARA680MF80G Chemi-Con Availability: 0In Stock124.200 On Order Expected 09-Apr-27 Aluminum Organic Polymer Capacitors 68UF 35V 6.3X7.7 | 0In Stock124.200 On Order Expected 09-Apr-27 | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 135 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
0In Stock5.000 On Order Expected | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 4.4 mm (0.173 in) | Reel | ||||||||
Mfr: T598D227M006ATE025 TTI: T598D227M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: APXF100ARA121ME61G TTI: APXF100ARA121ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.8 mm (0.228 in) | Ammo Pack | |||||||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D687M004ATE015 TTI: T520D687M004ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: PCJ1A271MCL1GS TTI: PCJ1A271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 21 mOhms | 7 mm (0.276 in) | AEC-Q200 | Reel | ||||||
Mfr: T520D107M010AHE080 TTI: T520D107M010AHE080 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521D226M035ATE060 TTI: T521D226M035ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520C337M2R5ATE025 TTI: T520C337M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520X477M006ATE018 TTI: T520X477M006ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: TCJD156M035R0070 TTI: TCJD156M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: T51D337M6R3C0040 TTI: T51D337M6R3C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330UF 6.3V 20% D LOW ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 20SVPG180MX TTI: 20SVPG180MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA | 0In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 7.9 mm | Bag | |||||||
Mfr: T598B107M2R5ATE055 TTI: T598B107M2R5ATE055 KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A782MS427M1ELAS020 TTI: A782MS427M1ELAS020 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 420uF 135C ESR=20mOhms AEC-Q200 | Not Available Online | 420 uF | 20 % | 25 VDC | 20 mOhms | AEC-Q200 | Reel | ||||||||||
Mfr: TCJY157M016R0050E TTI: TCJY157M016R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: T520Y687M006ATE025 TTI: T520Y687M006ATE025 KEMET Availability: 0In Stock38.000 On Order Expected 29-Apr-27 Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=25mOhms | 0In Stock38.000 On Order Expected 29-Apr-27 | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
0In Stock | SMD/SMT | 56 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: APXK6R3ARA181ME61G TTI: APXK6R3ARA181ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 180uF 0.2 | 0In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 17 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: GYB1J330MCW1GS TTI: GYB1J330MCW1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: A770KS337M1ELAS019 TTI: A770KS337M1ELAS019 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 19 mOhms | AEC-Q200 | Reel |