Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700V336M008ATE018 TTI: A700V336M008ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 8 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T525D107M010ATE025 TTI: T525D107M010ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-HX0D471R4 TTI: EEF-HX0D471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T521D157M025ATE040 TTI: T521D157M025ATE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZT1V391UP TTI: EEH-ZT1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm | AEC-Q200 | Reel | |||||||
Mfr: 25SVPT100M TTI: 25SVPT100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.2 mm | 4.1 mm | Reel | ||||||
Mfr: A769KS227M1VLAS016 TTI: A769KS227M1VLAS016 KEMET Availability: 0In Stock2.400 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock2.400 On Order Expected 18-Mar-27 | SMD/SMT | 220 uF | 20 % | 35 VDC | - 40 C | + 125 C | 16 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | |||||||
Mfr: APZ0606470M016R TTI: APZ0606470M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 47uF 1.7A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.04 Ohms | 6 mm | Reel | ||||||||
Mfr: EEH-ZV1V391UP TTI: EEH-ZV1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.2 mm (0.402 in) | Reel | ||||||||
Mfr: T55D337M2R5C0009 TTI: T55D337M2R5C0009 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T541X336M050CH6710 TTI: T541X336M050CH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | Reel | T541X336M050CH6710T100 | ||||||||
Mfr: APXA100ARA271MHC0G TTI: APXA100ARA271MHC0G Chemi-Con Aluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI | 0In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Reel | ||||||||
Mfr: A765KH337M1ALAE017 TTI: A765KH337M1ALAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF SMD 2KHr ESR=17 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 7.5 mm (0.295 in) | Reel | ||||||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 01-Oct-26 Aluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock5.000 On Order Expected 01-Oct-26 | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: A767MU227M1VLAE028 TTI: A767MU227M1VLAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: HHXC630ARA470MHA0G TTI: HHXC630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T58W9476M6R3C0200 TTI: T58W9476M6R3C0200 Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: T55D337M010C0018 TTI: T55D337M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: TCJB156M035R0200 TTI: TCJB156M035R0200 KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 1.6 mm | 1.9 mm | Reel | ||||||
Mfr: T521C475M063ATE200 TTI: T521C475M063ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 20% ESR=200mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 2.8 mm | Reel | ||||||||
Mfr: T523W476M035APE100 TTI: T523W476M035APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 85 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel |