Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: T591D476M016ATE070 TTI: T591D476M016ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
KEMET Availability: 0In Stock12.500 On Order Expected 14-Jul-27 Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms | 0In Stock12.500 On Order Expected 14-Jul-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A720V226M035APE040 TTI: A720V226M035APE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 22uF 2917 ESR=40mOhms 2KHours 20% Ni-Pd-Au | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: A767KS336M1KLAE045 TTI: A767KS336M1KLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 12.2 mm (0.48 in) | Reel | |||||||
0In Stock | SMD/SMT | 39 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm | Bulk | ||||||||
Mfr: TCBD106M050R0090EA TTI: TCBD106M050R0090EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050R0090 AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: TCJB335M050R0300E TTI: TCJB335M050R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 50 VDC | - 55 C | + 125 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: GYF1V221MCQ1GS TTI: GYF1V221MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZV1V271P TTI: EEH-ZV1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 0In Stock500 On Order Expected 05-Nov-26 Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 0In Stock500 On Order Expected 05-Nov-26 | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520B227M004ATE070 TTI: T520B227M004ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=7mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 0In Stock500 On Order Expected 22-Mar-27 Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 0In Stock500 On Order Expected 22-Mar-27 | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004 KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520C686M010ATE045 TTI: T520C686M010ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520Y337M010ATE035 TTI: T520Y337M010ATE035 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T521V336M025ATE060 TTI: T521V336M025ATE060 KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | Not Available Online | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A700D477M002ATE005 TTI: A700D477M002ATE005 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=5 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: PCV1V820MCL7GS TTI: PCV1V820MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 24 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: APXG200ARA560ME61G TTI: APXG200ARA560ME61G Chemi-Con Availability: 0In Stock10.000 On Order Expected 19-Feb-27 Aluminum Organic Polymer Capacitors 20Volts 56uF 5X6 | 0In Stock10.000 On Order Expected 19-Feb-27 | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Bag | |||||||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 0In Stock | SMD/SMT | 1.5 mF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | |||||
Mfr: 20SEP100MX+T TTI: 20SEP100MX+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm | 0In Stock | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: 2R5SVPE330MY TTI: 2R5SVPE330MY Panasonic Industry Availability: 0In Stock1.500 On Order Expected 22-Sep-27 Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm | 0In Stock1.500 On Order Expected 22-Sep-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel |