Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Industry Availability: 0In Stock19.000 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 0In Stock19.000 On Order Expected 22-Jul-27 | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: APSG160ELL102MH20S TTI: APSG160ELL102MH20S Chemi-Con Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | 0In Stock | Radial | 1 mF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 20 mm (0.787 in) | Ammo Pack | |||||||
Mfr: EEH-ZT1H680V TTI: EEH-ZT1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 8X10.5 SMD | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: T599D106M050ATE120 TTI: T599D106M050ATE120 KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 150 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: A768EB476M1VLAE042 TTI: A768EB476M1VLAE042 KEMET Availability: 0In Stock77.000 On Order Expected Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms | 0In Stock77.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | Reel | |||||||
Mfr: A700V336M008ATE018 TTI: A700V336M008ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 8 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T525D107M010ATE025 TTI: T525D107M010ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-HX0D471R4 TTI: EEF-HX0D471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: T521D157M025ATE040 TTI: T521D157M025ATE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZT1V391UP TTI: EEH-ZT1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: 25SVPT100M TTI: 25SVPT100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.2 mm | 4.1 mm | Reel | |||||
Mfr: A769KS227M1VLAS016 TTI: A769KS227M1VLAS016 KEMET Availability: 0In Stock2.400 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock2.400 On Order Expected 11-Jan-30 | SMD/SMT | 220 uF | 20 % | 35 VDC | - 40 C | + 125 C | 16 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: APZ0606470M016R TTI: APZ0606470M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 47uF 1.7A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.04 Ohms | 6 mm | Reel | |||||||
Mfr: EEH-ZV1V391UP TTI: EEH-ZV1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: A700X337M002AT TTI: A700X337M002ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520V107M006ATE007 TTI: T520V107M006ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: APSF160ETD331MH08S TTI: APSF160ETD331MH08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 330uF 0.2 | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: APXK6R3ARA151MF46G TTI: APXK6R3ARA151MF46G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 150uF 0.2 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 19 mOhms | 4.5 mm (0.177 in) | Reel | |||||||
Mfr: HHXE350ARA271MJA0G TTI: HHXE350ARA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel |