• Polymer Capacitors

Polymer Capacitors

29.577 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (10.190)
  • Tantalum Capacitors - Polymer (19.387)
29.577 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: HHXC350ARA271MJA0G
TTI: HHXC350ARA271MJA0G
Chemi-Con
Availability:

0In Stock

5.000 On Order
Expected 15-Jan-27
Aluminum Organic Polymer Capacitors 270uF 35V 20% 10 x 10 AEC-Q200

0In Stock

5.000 On Order
Expected 15-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: 20SVQP47M
TTI: 20SVQP47M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20v 47uf 8.3x6.9mn

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
45 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 4TPE330MI
TTI: 4TPE330MI
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T530X108M003ATE010
TTI: T530X108M003ATE010
KEMET
Availability:

0In Stock

1.000 On Order
Expected 11-Jan-30
Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms

0In Stock

1.000 On Order
Expected 11-Jan-30
Please adjust quantity to Min / Mult value
SMD/SMT
1 mF
20 %
3 VDC
- 55 C
+ 125 C
10 mOhms
7.3 mm
4.3 mm
4 mm
Reel
Datasheet
Mfr: RL80E102MDN1KX
TTI: RL80E102MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1000uF 2.5 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
Radial
1 mF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
8 mm (0.315 in)
Ammo Pack
FP-2R5RE102M-L8K
Datasheet
Mfr: T55V107M016C0050
TTI: T55V107M016C0050
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: T55B107M6R3C0070
TTI: T55B107M6R3C0070
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 70 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 10TAE220ML
TTI: 10TAE220ML
Panasonic Industry
Availability:

0In Stock

7.500 On Order
Expected 20-Jan-28
End of Life
Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200

0In Stock

7.500 On Order
Expected 20-Jan-28
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: 10SVPD56M
TTI: 10SVPD56M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volt 56uF 45mOhms 6.3x6mm OS-CON

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
10 VDC
- 55 C
+ 125 C
45 mOhms
5.9 mm (0.232 in)
Bag
Datasheet
Mfr: T591D476M016ATE070
TTI: T591D476M016ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T520D107M010ATE0557280
TTI: T520D107M010ATE0557280
KEMET
Availability:

0In Stock

12.500 On Order
Expected 14-Jul-27
Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms

0In Stock

12.500 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
55 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: A720V226M035APE040
TTI: A720V226M035APE040
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 22uF 2917 ESR=40mOhms 2KHours 20% Ni-Pd-Au

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: A767KS336M1KLAE045
TTI: A767KS336M1KLAE045
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
80 VDC
- 55 C
+ 105 C
45 mOhms
12.2 mm (0.48 in)
Reel
Datasheet
Mfr: 100SXV39M
TTI: 100SXV39M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
100 VDC
- 55 C
+ 125 C
30 mOhms
12.6 mm
Bulk
Datasheet
Mfr: TCBD106M050R0090EA
TTI: TCBD106M050R0090EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050R0090 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: GYF1H470MCQ1GS
TTI: GYF1H470MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
40 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: TCJB335M050R0300E
TTI: TCJB335M050R0300E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
3.3 uF
20 %
50 VDC
- 55 C
+ 125 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: GYF1V221MCQ1GS
TTI: GYF1V221MCQ1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: EEH-ZV1V271P
TTI: EEH-ZV1V271P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 135 C
12 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: A700X107M008ATE010
TTI: A700X107M008ATE010
KEMET
Availability:

0In Stock

500 On Order
Expected 05-Nov-26
Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms

0In Stock

500 On Order
Expected 05-Nov-26
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
8 VDC
- 55 C
+ 125 C
10 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm
Reel
Datasheet
Mfr: T520B227M004ATE070
TTI: T520B227M004ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=7mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T530D687M2R5ATE006
TTI: T530D687M2R5ATE006
KEMET
Availability:

0In Stock

500 On Order
Expected 22-Mar-27
Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms

0In Stock

500 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 125 C
6 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T530X687M004ATE004
TTI: T530X687M004ATE004
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
4 VDC
- 55 C
+ 125 C
4 mOhms
7.3 mm
4.3 mm
4 mm
Reel
Datasheet
Mfr: T520C686M010ATE045
TTI: T520C686M010ATE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
6 mm
3.2 mm
2.5 mm
Reel
Datasheet
Mfr: T520Y337M010ATE035
TTI: T520Y337M010ATE035
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
  • ...
  • 33
  • 34
  • 35