Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520X337M010ATE025 TTI: T520X337M010ATE025 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520V227M006ATE007 TTI: T520V227M006ATE007 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A700D337M002ATE007 TTI: A700D337M002ATE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=7 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T521X337M016ATE050 TTI: T521X337M016ATE050 KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: PCV2B150MCL1GS TTI: PCV2B150MCL1GS Nichicon Aluminum Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200 | 0In Stock | SMD/SMT | 15 uF | 20 % | 125 VDC | - 55 C | + 105 C | 48 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock3.000 On Order Expected 23-Aug-27 | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock | Radial | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 28 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: TCJD107M016R0050 TTI: TCJD107M016R0050 KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: PCR1V221MCL1GS TTI: PCR1V221MCL1GS Nichicon Availability: 0In Stock2.000 On Order Expected 15-Jun-27 Aluminum Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 | 0In Stock2.000 On Order Expected 15-Jun-27 | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 21 mOhms | 12 mm (0.472 in) | AEC-Q200 | Reel | ||||||
Mfr: PCR1V151MCL1GS TTI: PCR1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
0In Stock400 On Order Expected 23-Aug-27 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 50 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | |||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SEQP270M+T TTI: 10SEQP270M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9.9 mm (0.39 in) | Bag | |||||||
TTI: HHXA350ARA680MF80G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer | Not Available Online | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel |