• Polymer Capacitors

Polymer Capacitors

29.577 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (10.190)
  • Tantalum Capacitors - Polymer (19.387)
29.577 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: TCNT476M016R0150
TTI: TCNT476M016R0150
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
150 mOhms
3.5 mm
2.8 mm
1.2 mm
Reel
TCNT476M016R0150E
Datasheet
Mfr: A750KS227M1EAAE015
TTI: A750KS227M1EAAE015
KEMET
Availability:

0In Stock

1.800 On Order
Expected 28-Jan-27
Aluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms

0In Stock

1.800 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
25 VDC
- 55 C
+ 105 C
15 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: TCN4107M035R0100E
TTI: TCN4107M035R0100E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
6.1 mm
2 mm
Reel
Datasheet
Mfr: T520B227M004ATE035
TTI: T520B227M004ATE035
KEMET
Availability:

0In Stock

2.000 On Order
Expected 13-Jul-27
Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms

0In Stock

2.000 On Order
Expected 13-Jul-27
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T520B107M006ATE025
TTI: T520B107M006ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T530X157M016AHE015
TTI: T530X157M016AHE015
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm
4.3 mm
4 mm
Reel
Datasheet
Mfr: T520B107M004ATE070
TTI: T520B107M004ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T520D156M025ATE080
TTI: T520D156M025ATE080
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: A768KE276M1JLAE054
TTI: A768KE276M1JLAE054
KEMET
Availability:

0In Stock

6.000 On Order
Expected 04-Aug-27
Aluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms

0In Stock

6.000 On Order
Expected 04-Aug-27
Please adjust quantity to Min / Mult value
SMD/SMT
27 uF
20 %
63 VDC
- 55 C
+ 125 C
54 mOhms
6.7 mm
Reel
Datasheet
Mfr: A768KE826M1GLAS038
TTI: A768KE826M1GLAS038
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 40Volt 82uF SMD 2KHr ESR=38 mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
40 VDC
- 55 C
+ 125 C
38 mOhms
6.7 mm
AEC-Q200
Reel
Datasheet
Mfr: A768EB826M1ELAE036
TTI: A768EB826M1ELAE036
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
25 VDC
- 55 C
+ 125 C
36 mOhms
5.7 mm
Reel
Datasheet
Mfr: A780MS566M1JLAS030
TTI: A780MS566M1JLAS030
KEMET
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 125 C
30 mOhms
12.2 mm (0.48 in)
AEC-Q200
Reel
Datasheet
Mfr: GYA1J100MCQ1GS
TTI: GYA1J100MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 125 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: T520V337M006AHE025
TTI: T520V337M006AHE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T525T476M006ATE080
TTI: T525T476M006ATE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 125 C
80 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: T591D476M020ATE050
TTI: T591D476M020ATE050
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T55A226M6R3C0200
TTI: T55A226M6R3C0200
Vishay / Sprague
Availability:

Not Available Online

Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR

Not Available Online

Call
or
View Details
SMD/SMT
22 uF
20 %
6.3 VDC
- 55 C
+ 105 C
200 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: OVU471M0JTR-0812
TTI: OVU471M0JTR-0812
Lelon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 125 C
15 mOhms
12 mm (0.472 in)
Reel
Datasheet
Mfr: T521V476M016ATE055
TTI: T521V476M016ATE055
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
55 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: PCR1D331MCL6GS
TTI: PCR1D331MCL6GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
20 VDC
- 55 C
+ 125 C
19 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: RFS1C220MCN1GS
TTI: RFS1C220MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22UF 16V 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
45 mOhms
5.7 mm (0.224 in)
Reel
FP-016ME220M-FSR
Datasheet
Mfr: T530D337M004ATE006
TTI: T530D337M004ATE006
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 125 C
6 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: A759KR187M1VAAE024
TTI: A759KR187M1VAAE024
KEMET
Availability:

0In Stock

23.000 On Order
Expected
Aluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms

0In Stock

23.000 On Order
Expected
Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
35 VDC
- 55 C
+ 125 C
24 mOhms
11.5 mm (0.453 in)
Bulk
HHXD250ARA101MF80G Chemi-Con
Datasheet
Mfr: HHXD250ARA101MF80G
TTI: HHXD250ARA101MF80G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100UF 25V 6.3X7.7

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 105 C
30 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: APA0606221M006R
TTI: APA0606221M006R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
0.022 Ohms
6 mm
Reel
  • ...
  • 35
  • 36
  • 37