Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55A107M007C0070 TTI: T55A107M007C0070 Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR | Not Available Online | SMD/SMT | 100 uF | 20 % | 7 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: A765KN567M0JLAE012 TTI: A765KN567M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: APXF6R3ARA331MF61G TTI: APXF6R3ARA331MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1.5 mF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
0In Stock5.000 On Order Expected 07-Jun-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 0In Stock | Radial | 1 mF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bag | |||||||
Mfr: T527I107M006ATE100 TTI: T527I107M006ATE100 KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
0In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock11.000 On Order Expected 29-Oct-26 | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: T529P106M010AAE200 TTI: T529P106M010AAE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 1 mm | Reel | |||||||
Mfr: T58MM106M6R3C0500 TTI: T58MM106M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.85 mm | 0.9 mm | Reel | |||||
Mfr: T521V107M020ATE055 TTI: T521V107M020ATE055 KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: TCJD227M016R0050 TTI: TCJD227M016R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In Stock10.000 On Order Expected 02-Apr-27 Aluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock10.000 On Order Expected 02-Apr-27 | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 34 mOhms | 5.7 mm | Reel | |||||||
Mfr: T598B107M006ATE045 TTI: T598B107M006ATE045 KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A768KE826M1VLAE036 TTI: A768KE826M1VLAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms | 0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | Reel | |||||||
Mfr: A768KS336M1KLAE038 TTI: A768KS336M1KLAE038 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 38 mOhms | 12.2 mm | Reel | |||||||
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 0In Stock12.800 On Order Expected Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 0In Stock12.800 On Order Expected | SMD/SMT | 220 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | Reel | |||||||
Mfr: T520V227M006ATE025 TTI: T520V227M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T530D157M010ATE005 TTI: T530D157M010ATE005 KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 20-Oct-26 Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 0In Stock2.000 On Order Expected 20-Oct-26 | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520V477M2R5ATE015 TTI: T520V477M2R5ATE015 KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520V107M010ATE018 TTI: T520V107M010ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel |