Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1V221MCL1GS TTI: PCR1V221MCL1GS Nichicon Availability: 0In Stock2.000 On Order Expected 15-Jun-27 Aluminum Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 | 0In Stock2.000 On Order Expected 15-Jun-27 | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 21 mOhms | 12 mm (0.472 in) | AEC-Q200 | Reel | |||||||
Mfr: PCR1V151MCL1GS TTI: PCR1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
0In Stock400 On Order Expected 23-Aug-27 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 50 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | ||||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: 10SEQP270M+T TTI: 10SEQP270M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Ammo Pack | ||||||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9.9 mm (0.39 in) | Bag | ||||||||
TTI: HHXA350ARA680MF80G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer | Not Available Online | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: T55A106M010C0200 TTI: T55A106M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T55P106M6R3C0200 TTI: T55P106M6R3C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | ||||||
Mfr: EEF-HX0E331R4 TTI: EEF-HX0E331R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: GYF1V680MCQ1GS TTI: GYF1V680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | Reel | ||||||||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.06 Ohms | 9.3 mm | Reel | ||||||||
Mfr: A781MN337M1ELAS025 TTI: A781MN337M1ELAS025 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25Volt 33uF SMD 2KHr ESR=25 mOhms AECQ200 | Not Available Online | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 135 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 0In Stock7.000 On Order Expected Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 0In Stock7.000 On Order Expected | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1H101V TTI: EEH-ZA1H101V Panasonic Industry Availability: 0In Stock3.500 On Order Expected 08-Mar-27 Aluminum Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock3.500 On Order Expected 08-Mar-27 | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Industry Aluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T521B106M035ATE200 TTI: T521B106M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: HHXC350ARA470MF80G TTI: HHXC350ARA470MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Bulk | |||||||
Mfr: EEF-CX0G331R TTI: EEF-CX0G331R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A765MU108M1CLAE018 TTI: A765MU108M1CLAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 1 mF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: TCJB227M006R0200 TTI: TCJB227M006R0200 KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 16-Feb-27 Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm | 0In Stock4.000 On Order Expected 16-Feb-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B476M006ATE025 TTI: T520B476M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: PCJ1A221MCL1GS TTI: PCJ1A221MCL1GS Nichicon Availability: 0In Stock6.000 On Order Expected 06-Jul-27 Aluminum Organic Polymer Capacitors 10volts 220uF AEC-Q200 | 0In Stock6.000 On Order Expected 06-Jul-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 21 mOhms | 7 mm (0.276 in) | AEC-Q200 | Reel | |||||||
Mfr: RR50J681MDN1 TTI: RR50J681MDN1 Nichicon Availability: 0In Stock400 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 6.3V 680uF 5Mohms | 0In Stock400 On Order Expected 22-Dec-26 | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 5 mOhms | 12.5 mm (0.492 in) | Bulk | FP-6R3RE681M-R5 |