• Safety Capacitors

MKP DC Link HT - High Temperature - TDK - Safety Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B32021A3102M000
TTI: B32021A3102M000
TDK
Availability:

54.000In Stock

Safety Capacitors 0.001uF 300volt 20% Y2

54.000In Stock

Please adjust quantity to Min / Mult value
1 nF
Y2
300 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
13 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
9 mm
MKP DC Link HT - High Temperature
Bulk
B32021A3102M