F1772 X2 - Vishay - Safety Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17725102900 TTI: F17725102900 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 1uF 10% 310VAC X2 | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 X2 | Reel | ||||
Mfr: F17724122000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .12uF 310Vac 10% X2 | 0In Stock | 120 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 X2 | ||||||
Mfr: F17724102030 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .1uF 310Vac 10% X2 | Not Available Online | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 X2 | |||||
Mfr: F17723472030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .047uF 310Vac 10% X2 | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 X2 | |||||
Mfr: F17723682030 TTI: F17723682030 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .068UF 310VAC 10% X2 15MMLS | Not Available Online | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 13.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 X2 | Bulk | |||||
Mfr: F17723332030 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 X2 | ||||||
Mfr: F17724102015 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 X2 | ||||||
Mfr: F17725222164 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 2.2UF 310VAC 10% X2 37.5MMLS | Not Available Online | 2.2 uF | 310 VAC | Radial | 630 VDC | 31 mm | 31 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | F1772 X2 |