Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233920102 TTI: BFC233920102 Vishay / BC Components Availability: 3.000In StockSafety Capacitors 1000PF 310VAC 20% X2 7.5MMLS | 3.000In Stock | 1 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233920102 | ||||
Mfr: PME271M610MR19T0 TTI: PME271M610MR19T0 KEMET Availability: 250In StockSafety Capacitors 275V 0.1uF 20% LS=20.3mm | 250In Stock | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Reel | P276CE104M275L | ||||
Mfr: B32932A3474M000 TTI: B32932A3474M000 TDK Availability: 300In StockSafety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm | 300In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3474M | ||||
Mfr: BFC233629051 TTI: BFC233629051 Vishay / BC Components Availability: 2.100In StockSafety Capacitors .22uF 310volts 20% | 2.100In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC2336 | Bulk | 2222-336-29051 | ||||
Mfr: AY2103M61Y5VS63L0 TTI: AY2103M61Y5VS63L0 Vishay / BC Components Availability: 8.000In StockSafety Capacitors 10nF 20% X1 440VAC Y2 300VAC Automotive | 8.000In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Bulk | |||||||
Mfr: B32933A3334K189 TTI: B32933A3334K189 TDK Availability: 1.200In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm | 1.200In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
Mfr: B32022A3473M189 TTI: B32022A3473M189 TDK Availability: 1.400In StockSafety Capacitors .047UF 300VAC 20% Y2 15MMLS | 1.400In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: CD45-E2GA472M-NKA TTI: CD45-E2GA472M-NKA TDK Availability: 21.000In StockSafety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm | 21.000In Stock | 4.7 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA472M-NKA CD45-E2GA472M-NKA62 | |||||||
Mfr: BFC233860473 TTI: BFC233860473 Vishay / BC Components Availability: 3.500In StockSafety Capacitors .047uF 20% 300volts | 3.500In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC23386 | Bulk | 222233860473 | ||||
Mfr: R46KF233000M1M TTI: R46KF233000M1M KEMET Availability: 3.900In StockSafety Capacitors 275volts 0.033uF 20% | 3.900In Stock | 33 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF233000M1M | ||||
Mfr: R463F2680CKM1M TTI: R463F2680CKM1M KEMET Availability: 1.000In Stock4.000 On Order Expected 22-Dec-26 Safety Capacitors 0.068 uF 20% 310 VAC 630 VDC | 1.000In Stock4.000 On Order Expected 22-Dec-26 | 68 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: F339X142248MIP2T0 TTI: F339X142248MIP2T0 Vishay / BC Components Availability: 800In StockSafety Capacitors .22uF 480Vac20% | 800In Stock | 220 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC, 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 18 mm | F339X1 480V | Bulk | |||||
Mfr: DE1E3RA332MA4BN01F TTI: DE1E3RA332MA4BN01F Murata Electronics Availability: 2.000In StockSafety Capacitors 3300PF SAFETY X1/Y1 20% 10MMLS | 2.000In Stock | 3.3 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Reel | ||||||||
Mfr: DK1E3EA152M86RAH01 TTI: DK1E3EA152M86RAH01 Murata Electronics Availability: 2.500In StockSafety Capacitors 1500PF SAFETY X1/Y1 20% | 2.500In Stock | 1.5 nF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | E | 20 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: AY2221K29Y5SS63L7 TTI: AY2221K29Y5SS63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 220pF 10% X1:440VAC Y2:300VAC Automotive | 2.000In Stock | 220 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: R463R422000M2M TTI: R463R422000M2M KEMET Availability: 960In Stock1.440 On Order Expected 19-Nov-26 Safety Capacitors 2.2uF 20% | 960In Stock1.440 On Order Expected 19-Nov-26 | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Tray | |||||
Mfr: VY1221K31Y5SQ6TV0 TTI: VY1221K31Y5SQ6TV0 Vishay / BC Components Availability: 8.000In StockSafety Capacitors 220PF SAFETY X1/Y1 10% 10MMLS | 8.000In Stock | 220 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Mfr: R413F12200000K TTI: R413F12200000K KEMET Availability: 2.000In StockSafety Capacitors 300volts 2200pF | 2.000In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: GA352QR7GF681KW01L TTI: GA352QR7GF681KW01L Murata Electronics Availability: 2.000In StockSafety Capacitors 680PF SAFETY 250VAC 10% 2211 | 2.000In Stock | 680 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: PME271Y410MR19T0 TTI: PME271Y410MR19T0 KEMET Availability: 700In StockSafety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 700In Stock | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Reel | P271HE102M250L | ||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 1.100In StockSafety Capacitors 3.3uF 20% 310volts | 1.100In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: BFC233841104 TTI: BFC233841104 Vishay / BC Components Availability: 1.000In StockSafety Capacitors .1uF 20% 305volts | 1.000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC23384 | Bulk | 222233841104 | ||||
Mfr: PME271M522MR30 TTI: PME271M522MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.022uF 20% LS=15.2mm | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL223M275A | ||||
1.300In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | F861BP474M310AVBTMV803 | |||||
Mfr: F339MX256831MPM2T0 TTI: F339MX256831MPM2T0 Vishay / BC Components Availability: 13.920In StockSafety Capacitors 6.8UF 310VAC 20% X2 37.5MMLS | 13.920In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 32.5 mm | F339MX2 | Bulk |