Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI3330CKM1M TTI: R46KI3330CKM1M KEMET Availability: 1.800In Stock4.200 On Order Expected 08-Apr-27 Safety Capacitors 275volts 0.33uF 20% | 1.800In Stock4.200 On Order Expected 08-Apr-27 | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Reel | 46KI3330CKM1M | |||||
Mfr: R413F1220JY00M TTI: R413F1220JY00M KEMET Availability: 1.800In StockSafety Capacitors 1000volts 2200pF 20% | 1.800In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: F17723472200 TTI: F17723472200 Vishay / Roederstein Availability: 6.750In StockSafety Capacitors .047UF 310VAC 20% X2 15MMLS | 6.750In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F339X134748MFP2B0 TTI: F339X134748MFP2B0 Vishay / BC Components Availability: 2.000In StockSafety Capacitors .047uF 480Vac20% | 2.000In Stock | 47 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | F339X1 480V | Bulk | |||||
Mfr: R413I2220JB00M TTI: R413I2220JB00M KEMET Availability: 2.500In StockSafety Capacitors 300vac 0.022uF 20% Y2/X1 15mm | 2.500In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R46KI21005001M TTI: R46KI21005001M KEMET Availability: 1.000In StockSafety Capacitors 275volts 0.01uF 20% | 1.000In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI21005001M | ||||
Mfr: PME271YD6100MR30 TTI: PME271YD6100MR30 KEMET Availability: 700In StockSafety Capacitors 1000V .1uF 20% LS=22.5mm | 700In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 27 mm | 12 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271Y-E | Bulk | P272SU104M300A | ||||
Mfr: BFC233910155 TTI: BFC233910155 Vishay / BC Components Availability: 1.800In StockSafety Capacitors 1.5uF 10% 310V | 1.800In Stock | 1.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 23 mm | BFC2339 | Bulk | 222233910155 | |||||
Mfr: BFC233820683 TTI: BFC233820683 Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 20% 275volts | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233820683 | ||||
Mfr: B32922H3334K000 TTI: B32922H3334K000 TDK Availability: 16.000In Stock4.500 On Order Expected 29-Oct-26 Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.33 F 10 305Vac LS 15mm | 16.000In Stock4.500 On Order Expected 29-Oct-26 | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 17.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3334K | ||||
Mfr: DE2B3SA101KA3BT02F TTI: DE2B3SA101KA3BT02F Murata Electronics Availability: 1.000In StockSafety Capacitors 100PF SAFETY X1/Y2 7.5MMLS | 1.000In Stock | 100 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
Mfr: F339X132233KDA2B0 TTI: F339X132233KDA2B0 Vishay / BC Components Availability: 2.000In Stock6.000 On Order Expected Safety Capacitors .022UF 330VAC 10% X1 10MMLS | 2.000In Stock6.000 On Order Expected | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F33 | Bulk | |||||
Mfr: R413F147000M1K TTI: R413F147000M1K KEMET Availability: 1.300In StockSafety Capacitors 300 VAC 1kVDC 4700pF 10% | 1.300In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147000M1K | |||
Mfr: B32932A3334K189 TTI: B32932A3334K189 TDK Availability: 2.800In StockSafety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm | 2.800In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3334M189 B32932A3334M B32932A3334K289 B32932A3334K | |||
Not Available Online | 33 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y | Bulk | P271CE333M250A | |||||
Mfr: R46KI3330JAM1K TTI: R46KI3330JAM1K KEMET Availability: 18.000In StockSafety Capacitors 275volts 0.33uF 10% | 18.000In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI3330JAM1K | |||||
Mfr: F17723682200 TTI: F17723682200 Vishay / Roederstein Availability: 600In StockSafety Capacitors .068UF 310VAC 20% X2 15MMLS | 600In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||||
Mfr: WKP102MCPEF0KR TTI: WKP102MCPEF0KR Vishay / Roederstein Availability: 7.000In StockSafety Capacitors 1000pF 20% Y5U | 7.000In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: B81123C1562M000 TTI: B81123C1562M000 TDK Availability: 40.320In StockSafety Capacitors 0.0056uF 500Vac 20% Class Y1 | 40.320In Stock | 5.6 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1562M | |||
Mfr: BFC233810683 TTI: BFC233810683 Vishay / BC Components Availability: 475.500In StockSafety Capacitors .068uF 20% 440volts | 475.500In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | BFC23381 | Bulk | 222233810683 | ||||
Mfr: MKX2AW31004B00KSSD TTI: MKX2AW31004B00KSSD WIMA Availability: 2.400In StockSafety Capacitors 305 Volts .1uF 10% PCM15 | 2.400In Stock | 100 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: R463I347000M1K TTI: R463I347000M1K KEMET Availability: 900In Stock450 On Order Expected 08-Dec-26 Safety Capacitors 310 VAC 630 VDC 0.47uF 10% | 900In Stock450 On Order Expected 08-Dec-26 | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | 463I347000M1K | ||||
Mfr: DE1E3KX332MA4BN01F TTI: DE1E3KX332MA4BN01F Murata Electronics Availability: 13.250In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA332MA4BN01F | 13.250In Stock | 3.3 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||
Mfr: DE2E3SA103MN7AT02F TTI: DE2E3SA103MN7AT02F Murata Electronics Availability: 0In Stock3.600 On Order Expected 12-Feb-27 Safety Capacitors .01UF SAFETY X1/Y2 7.5MMLS | 0In Stock3.600 On Order Expected 12-Feb-27 | 10 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: R49AI310000M1M TTI: R49AI310000M1M KEMET Availability: 1.000In Stock1.000 On Order Expected 10-Nov-26 Safety Capacitors 330vac 0.1uF 20% | 1.000In Stock1.000 On Order Expected 10-Nov-26 | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk |