MKP-X2 - Safety Capacitors
2.542 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 26 mm | MKP-X2 | Reel | |||||||
Mfr: MKX2AW24703H00MD00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.047 uF 20% 305V RFI Capacitor | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Ammo Pack | ||||||
0In Stock | 68 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | |||||||
Mfr: MKX2AW31003I00MB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.1 uF 20% 305V | 0In Stock | 100 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-X2 | Ammo Pack | ||||||
0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel | |||||||
Mfr: MKX2AW31004C00MD00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .1uF 305 Volts 20% PCM15 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Ammo Pack | ||||||
0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-X2 | Reel | |||||||
Mfr: MKX2AW31504C00MF00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.15 uF 20% 305V | 0In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | ||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Ammo Pack | |||||||
Mfr: MKX2AW32204F00KI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.22uF 305 Volts 10% PCM15 | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Reel | ||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Ammo Pack | |||||||
Mfr: MKX2AW33304J00KF00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.33 uF 10% 305V RFI Capacitor | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP-X2 | Reel | ||||||
Mfr: MKX2AW33304J00KI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.33 uF 10% 305V RFI Capacitor | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP-X2 | Reel | ||||||
Mfr: MKX2AW33304J00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .33uF 305 Volts 20% PCM15 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP-X2 | Bulk | ||||||
0In Stock | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 15 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel | |||||||
Mfr: MKX2AW22203F00MD00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .022uF 305 Volts 20% PCM 10 | 0In Stock | 22 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | ||||||
0In Stock | 33 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel | |||||||
0In Stock | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 | Ammo Pack | |||||||
Mfr: MKX2AW23303F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.033 uF 305 VAC 0.1 | 0In Stock | 33 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW23303F00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.033 uF 20% 305V RFI Capacitor | 0In Stock | 33 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW24702F00KI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.047 uF 305 VAC 0.1 | 0In Stock | 47 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5.7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | ||||||
Mfr: MKX2AW24703H00MB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .047uF 305 Volts 20% PCM 10 | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Ammo Pack | ||||||
0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel |