Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923C3105K000 TTI: B32923C3105K000 TDK Availability: 30.090In Stock33.660 On Order Expected 16-Nov-26 Safety Capacitors 1.0uF 305volts 10% X2 | 30.090In Stock33.660 On Order Expected 16-Nov-26 | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105K | ||||
Mfr: B32923C3105M000 TTI: B32923C3105M000 TDK Availability: 69.870In Stock53.040 On Order Expected Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 69.870In Stock53.040 On Order Expected | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105M | ||||
Mfr: B32922C3104M000 TTI: B32922C3104M000 TDK Availability: 26.000In Stock52.000 On Order Expected 25-Nov-26 Safety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 | 26.000In Stock52.000 On Order Expected 25-Nov-26 | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M | ||||
Mfr: DE1E3KX472MN4AN01F TTI: DE1E3KX472MN4AN01F Murata Electronics Availability: 36.000In Stock50.000 On Order Expected 26-Jan-27 Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA472MN4AN01F | 36.000In Stock50.000 On Order Expected 26-Jan-27 | 4.7 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | ||||||||
Mfr: DE2E3KY222MN2AM01F TTI: DE2E3KY222MN2AM01F Murata Electronics Availability: 34.000In StockLimited Supply Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE2E3SA222MN2AT01F | 34.000In StockLimited Supply | 2.2 nF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE2 Type KY | Ammo Pack | ||||||||||||
Mfr: GA352QR7GF152KW01L TTI: GA352QR7GF152KW01L Murata Electronics Availability: 0In StockSafety Capacitors 1500PF SAFETY 250VAC 10% 2211 | 0In Stock | 1.5 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: R46KI21000001K1 TTI: R46KI21000001K1 KEMET Availability: 18.000In Stock6.000 On Order Expected 09-Mar-27 Safety Capacitors .01UF 275VAC 10% X2 15MMLS | 18.000In Stock6.000 On Order Expected 09-Mar-27 | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
Mfr: DE1E3KX222MN4AP01F TTI: DE1E3KX222MN4AP01F Murata Electronics Availability: 16.500In Stock80.000 On Order Expected 24-Feb-27 Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MN4AP01F | 16.500In Stock80.000 On Order Expected 24-Feb-27 | 2.2 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: B32022A3473M000 TTI: B32022A3473M000 TDK Availability: 5.000In Stock52.000 On Order Expected Safety Capacitors 0.047uF 300volts 20% Y2 | 5.000In Stock52.000 On Order Expected | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Bulk | B32022A3473M | ||||
Mfr: B32022A3333M000 TTI: B32022A3333M000 TDK Availability: 30.500In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 30.500In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M | ||||
Mfr: PME271Y422MR19T0 TTI: PME271Y422MR19T0 KEMET Availability: 9.100In Stock18.900 On Order Expected Safety Capacitors 250V 1kVDC 2200pF 20% LS 10.2mm | 9.100In Stock18.900 On Order Expected | 2.2 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | Straight | 7.5 mm | PME271Y | Reel | P271HE222M250L | |||||||
Mfr: DE1B3KX221KN4AN01F TTI: DE1B3KX221KN4AN01F Murata Electronics Availability: 185.500In Stock245.000 On Order Expected Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA221KN4AN01F | 185.500In Stock245.000 On Order Expected | 220 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | ||||||||||||
Mfr: B32921C3333M000 TTI: B32921C3333M000 TDK Availability: 45.000In StockSafety Capacitors 0.033uF 305VAC 20% | 45.000In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3333M | ||||
Mfr: B32022A3103M000 TTI: B32022A3103M000 TDK Availability: 3.000In StockSafety Capacitors 0.01uF 300volts 20% Y2 | 3.000In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32022A3103M | ||||
Mfr: B32921C3223M000 TTI: B32921C3223M000 TDK Availability: 57.000In StockSafety Capacitors 0.022uF 305VAC 20% | 57.000In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3223M | ||||
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 48.000In Stock67.000 On Order Expected Safety Capacitors 0.022uF 300volts 20% Y2 | 48.000In Stock67.000 On Order Expected | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: B32922C3474M000 TTI: B32922C3474M000 TDK Availability: 2.500In Stock31.000 On Order Expected 14-Jan-27 Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 2.500In Stock31.000 On Order Expected 14-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474M | ||||
Mfr: DE1B3KX101KN4AN01F TTI: DE1B3KX101KN4AN01F Murata Electronics Availability: 18.000In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA101KN4AN01F | 18.000In Stock | 100 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | ||||||||
Mfr: B81123C1103M000 TTI: B81123C1103M000 TDK Availability: 8.100In Stock10.800 On Order Expected 16-Feb-27 Safety Capacitors 0.01uF 250V 20% Class Y1 | 8.100In Stock10.800 On Order Expected 16-Feb-27 | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1103M | |||
Mfr: B32922C3334M000 TTI: B32922C3334M000 TDK Availability: 23.000In Stock38.000 On Order Expected Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 | 23.000In Stock38.000 On Order Expected | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Bulk | B32922C3334M | ||||
Mfr: B32021A3102M000 TTI: B32021A3102M000 TDK Availability: 49.000In StockSafety Capacitors 0.001uF 300volt 20% Y2 | 49.000In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP DC Link HT - High Temperature | Bulk | B32021A3102M | ||||
Mfr: B32023A3104M000 TTI: B32023A3104M000 TDK Availability: 8.160In Stock14.280 On Order Expected 21-Jan-27 Safety Capacitors 0.1uF 300volts 20% Y2 | 8.160In Stock14.280 On Order Expected 21-Jan-27 | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32023A3104M | ||||
Mfr: B32921C3473M000 TTI: B32921C3473M000 TDK Availability: 66.000In StockSafety Capacitors 0.047uF 305VAC 20% | 66.000In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M | |||||
Mfr: DE2E3KY102MA3BU02F TTI: DE2E3KY102MA3BU02F Murata Electronics Availability: 43.750In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE2E3SA102MA3BX02F | 43.750In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type KY | Bulk | ||||||||
Mfr: B32923C3474K000 TTI: B32923C3474K000 TDK Availability: 5.610In StockSafety Capacitors 0.47uF 305volts 10% X2 | 5.610In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474K |