R46 X2 275 - Safety Capacitors
1.499 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R46 X2 275 | Tray | |||||||
Mfr: R46KI24700001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.047uF 20% | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI24700001M | ||||
Mfr: R46KI2680DQ01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 10% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2680DQ01K | |||||
Mfr: R46KF2100JPN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF2100JPN0M | ||||
Mfr: R46KI3150JF01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3150JF01K | |||||||||
Mfr: R46KI3150JHM2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI3150JHM2K | |||||
Mfr: R46KI3220HNM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220HNM1K | |||||||||
Mfr: R46KI3220HPM2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Ammo Pack | 46KI3220HPM2M | |||||
Mfr: R46KI2680JB01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 10% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680JB01K | |||||
Mfr: R46KI2680JP01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680JP01M | |||||
Mfr: R46KI2680JU01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680JU01M | |||||
Mfr: R46KI2680ZE01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680ZE01M | |||||
Mfr: R46KI2680ZG01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2680ZG01M | |||||
Mfr: R46KI3100JA01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 10% | 0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3100JA01K | |||||||||
Mfr: R46KI3100YD01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 10% | 0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3100YD01K | |||||||||
Mfr: R46KN3470DQM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KN3470DQM1M | |||||||||
Mfr: R46KI3330CK02M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Reel | 46KI3330CK02M | |||||
Mfr: R46KI31500001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI31500001K | |||||||||
Mfr: R46KF2220KCM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 20% | 0In Stock | 22 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KF2220KCM1M | |||||||||
Mfr: R46KF2330JEM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 20% | 0In Stock | 33 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF2330JEM1M | |||||
Mfr: R46KN3220JDM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3220JDM1K | |||||
Mfr: R46KI23904001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.039uF 10% | 0In Stock | 39 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI23904001K | |||||||||
Mfr: R46KI23905001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.039uF 20% | 0In Stock | 39 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI23905001M | |||||||||
Mfr: R46KF2470JUM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF2470JUM1M | ||||
Mfr: R46KI3150KNN0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3150KNN0K |