Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923D3334K000 TTI: B32923D3334K000 TDK Availability: 630In StockSafety Capacitors 0.33uF 305volts 10% X2 | 630In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Bulk | B32923D3334K | |||||
Mfr: MPY20W2100FC00MSSD TTI: MPY20W2100FC00MSSD WIMA Availability: 3.100In StockSafety Capacitors 250VAC .01uF 20% | 3.100In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MP 3-Y2 | Bulk | MP3Y2-.01/250/20P15 | |||||
Mfr: B32923C3474M000 TTI: B32923C3474M000 TDK Availability: 15.300In Stock28.050 On Order Expected 30-Dec-26 Safety Capacitors 0.47uF 305VAC 20% | 15.300In Stock28.050 On Order Expected 30-Dec-26 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474M | ||||
Mfr: B32922C3473M000 TTI: B32922C3473M000 TDK Availability: 13.000In StockSafety Capacitors 0.047uF 305VAC 20% | 13.000In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3473M | |||||
Mfr: DE1E3KX152MA4BN01F TTI: DE1E3KX152MA4BN01F Murata Electronics Availability: 4.250In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA152MA4BN01F | 4.250In Stock | 1.5 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||||||
Mfr: B32023A3334M000 TTI: B32023A3334M000 TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 20% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023A3334M | |||||
Mfr: DE1E3KX472MB4BP01F TTI: DE1E3KX472MB4BP01F Murata Electronics Availability: 4.000In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA472MJ4BP01F | 4.000In Stock | 4.7 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: B32912A3104K000 TTI: B32912A3104K000 TDK Availability: 16.000In StockSafety Capacitors 0.1uF 330volts 10% X1 | 16.000In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104K | ||||
Mfr: DE1E3KX102MA4BP01F TTI: DE1E3KX102MA4BP01F Murata Electronics Availability: 500In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA102MA4BP01F | 500In Stock | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||||||
Mfr: B32924C3105K000 TTI: B32924C3105K000 TDK Availability: 2.240In Stock960 On Order Expected 19-Jan-27 Safety Capacitors 1.0uF 305volts 10% X2 | 2.240In Stock960 On Order Expected 19-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3105K | ||||
Mfr: B32922C3684M000 TTI: B32922C3684M000 TDK Availability: 8.100In StockSafety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 | 8.100In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3684M | ||||
Mfr: B32912B3224M003 TTI: B32912B3224M003 TDK Availability: 25.000In StockSafety Capacitors .22UF 330VAC 20% X1 15MMLS | 25.000In Stock | Safety Film Capacitors | B32912 | Bulk | ||||||||||||||||||||
Mfr: B32923C3225K000 TTI: B32923C3225K000 TDK Availability: 8.580In StockSafety Capacitors 2.2uF 305volts 10% X2 | 8.580In Stock | 2.2 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225K | |||||
Mfr: B32022A3823M000 TTI: B32022A3823M000 TDK Availability: 4.200In StockSafety Capacitors 0.082uF 300volts 20% Y2 | 4.200In Stock | 82 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32022A3823M | |||||
Mfr: B32922C3684K000 TTI: B32922C3684K000 TDK Availability: 7.500In Stock17.100 On Order Expected 10-Nov-26 Safety Capacitors 0.68uF .305volts 10% X2 | 7.500In Stock17.100 On Order Expected 10-Nov-26 | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3684K | ||||
Mfr: B32921C3473K000 TTI: B32921C3473K000 TDK Availability: 48.000In StockSafety Capacitors 0.047uF 305volts 10% X2 | 48.000In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473K | |||||
Mfr: VY2222M35Y5UG6TL7 TTI: VY2222M35Y5UG6TL7 Vishay / BC Components Availability: 27.000In StockSafety Capacitors 2200PF SAFETY X1/Y2 20%7.5MMLS | 27.000In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Straight | - 40 C | + 125 C | VY2 | Reel | ||||||||||
Mfr: R474I31000001K TTI: R474I31000001K KEMET Availability: 4.050In StockSafety Capacitors 0.1 UF 40 VV | 4.050In Stock | 100 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R47_X2 440 Auto | Bulk | ||||||||||
Mfr: B32926A4225M003 TTI: B32926A4225M003 TDK Availability: 1.600In Stock4.000 On Order Expected 10-Nov-26 Safety Capacitors 2.2UF 350VAC 20% X2 37.5MMLS | 1.600In Stock4.000 On Order Expected 10-Nov-26 | 2.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | Bulk | ||||||
Mfr: B32922D3334K000 TTI: B32922D3334K000 TDK Availability: 9.000In StockSafety Capacitors 0.33uF 305volts 10% X2 | 9.000In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Bulk | B32922D3334K | |||||
Mfr: DE1E3KX472MN4AP01F TTI: DE1E3KX472MN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA472MN4AP01F | 0In Stock | 4.7 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: ECQ-UAAF185K TTI: ECQ-UAAF185K Panasonic Industry Availability: 3.200In StockSafety Capacitors 275VAC 1.8uF 10% LS=27.5mm ST Lead | 3.200In Stock | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: B32933A3684K026 TTI: B32933A3684K026 TDK Availability: 900In StockSafety Capacitors .68UF 305VAC 20% X2 22.5MMLS | 900In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 18.5 mm | B32933 | Bulk | ||||||||
Mfr: B32023A3224M000 TTI: B32023A3224M000 TDK Availability: 16.200In Stock36.000 On Order Expected 22-Jan-27 Safety Capacitors 0.22uF 300volts 20% Y2 | 16.200In Stock36.000 On Order Expected 22-Jan-27 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M | ||||
Mfr: PHE840MB6150MB10T0 TTI: PHE840MB6150MB10T0 KEMET Availability: 36.000In StockSafety Capacitors .15UF 275VAC 20% X2 15MMLS | 36.000In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 12.5 mm | PHE840M | Reel |