Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32926C3335M003 TTI: B32926C3335M003 TDK Availability: 600In StockSafety Capacitors 3.3UF 310VAC 20% X2 37.5MMLS | 600In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926 | Bulk | ||||||
Mfr: ECQ-UAAF334KA TTI: ECQ-UAAF334KA Panasonic Industry Availability: 600In StockSafety Capacitors 0.33uF 275VAC 10% MPP L/S=15mm | 600In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | ECQ-U(A) | Bulk | ||||||
Mfr: B32022A3153M000 TTI: B32022A3153M000 TDK Availability: 48.000In StockSafety Capacitors 0.015uF 300volts 20% Y2 | 48.000In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3153M | ||||
Mfr: B32022A3333M003 TTI: B32022A3333M003 TDK Availability: 500In StockSafety Capacitors .033UF 300VAC 20% Y2 15MMLS | 500In Stock | Safety Film Capacitors | B32022 | Bulk | ||||||||||||||||||||
Mfr: R413I233000M1M TTI: R413I233000M1M KEMET Availability: 8.000In StockSafety Capacitors .033UF 300VAC 20% Y2 15MMLS | 8.000In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: B32922C3474K000 TTI: B32922C3474K000 TDK Availability: 11.000In StockSafety Capacitors 0.47uF 305volts 10% X2 | 11.000In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K | ||||
Mfr: BFC233610224 TTI: BFC233610224 Vishay / BC Components Availability: 1.400In StockSafety Capacitors .22uF 20% 275volts | 1.400In Stock | 220 nF | X1 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19.5 mm | BFC2336 | Bulk | 222233610224 | ||||
Mfr: B32924C3155M000 TTI: B32924C3155M000 TDK Availability: 4.200In StockSafety Capacitors 1.5uF 305volts 20% X2 | 4.200In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3155M | ||||
Mfr: ECQ-UAAF185K TTI: ECQ-UAAF185K Panasonic Industry Availability: 3.200In StockSafety Capacitors 275VAC 1.8uF 10% LS=27.5mm ST Lead | 3.200In Stock | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: B32933A3684K026 TTI: B32933A3684K026 TDK Availability: 900In StockSafety Capacitors .68UF 305VAC 20% X2 22.5MMLS | 900In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 18.5 mm | B32933 | Bulk | ||||||||
Mfr: B32023A3224M000 TTI: B32023A3224M000 TDK Availability: 16.200In Stock36.000 On Order Expected 22-Jan-27 Safety Capacitors 0.22uF 300volts 20% Y2 | 16.200In Stock36.000 On Order Expected 22-Jan-27 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M | ||||
Mfr: PHE840MB6150MB10T0 TTI: PHE840MB6150MB10T0 KEMET Availability: 36.000In StockSafety Capacitors .15UF 275VAC 20% X2 15MMLS | 36.000In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 12.5 mm | PHE840M | Reel | |||||||||
Mfr: B32923C3154K000 TTI: B32923C3154K000 TDK Availability: 1.440In StockSafety Capacitors 0.15uF 305volts 10% X2 | 1.440In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32923C3154K | ||||||||||
Mfr: 440LD47AP-R TTI: 440LD47AP-R Vishay / Cera-Mite Availability: 22.000In StockSafety Capacitors 4700PF SAFETY X1/Y1 10MMLS | 22.000In Stock | 4.7 nF | 760 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 30 C | + 125 C | 440L | Reel | |||||||||||||
Mfr: PHE840MY6470MD14R06L TTI: PHE840MY6470MD14R06L KEMET Availability: 558In StockSafety Capacitors .47UF 275VAC 20% X2 22.5MMLS | 558In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 16 mm | PHE840M | Tray | |||||||||
Mfr: B32926A4225M003 TTI: B32926A4225M003 TDK Availability: 1.600In Stock4.000 On Order Expected 10-Nov-26 Safety Capacitors 2.2UF 350VAC 20% X2 37.5MMLS | 1.600In Stock4.000 On Order Expected 10-Nov-26 | 2.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | Bulk | ||||||
Mfr: B32922D3334K000 TTI: B32922D3334K000 TDK Availability: 9.000In StockSafety Capacitors 0.33uF 305volts 10% X2 | 9.000In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Bulk | B32922D3334K | |||||
Mfr: R474I31000001K TTI: R474I31000001K KEMET Availability: 4.050In StockSafety Capacitors 0.1 UF 40 VV | 4.050In Stock | 100 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R47_X2 440 Auto | Bulk | ||||||||||
Mfr: PME271Y433MR035E TTI: PME271Y433MR035E KEMET Availability: 3.500In StockSafety Capacitors 3300PF 250VAC 20% Y2 10.2MMLS | 3.500In Stock | Safety Film Capacitors | PME271Y | Bulk | ||||||||||||||||||||
Mfr: B32926C3685M000 TTI: B32926C3685M000 TDK Availability: 1.120In StockSafety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 | 1.120In Stock | 6.8 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3685M | |||||
Mfr: BFC233610154 TTI: BFC233610154 Vishay / BC Components Availability: 800In StockSafety Capacitors .15uF 20% 275volts | 800In Stock | 150 nF | X1 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18 mm | BFC2336 | Bulk | 222233610154 | ||||
Mfr: BFC233610334 TTI: BFC233610334 Vishay / BC Components Availability: 1.200In StockSafety Capacitors .33uF 20% 275volts | 1.200In Stock | 330 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 23 mm | BFC2336 | Bulk | 222233610334 | |||||||||
Mfr: MPX21W2100FC00MB00 TTI: MPX21W2100FC00MB00 WIMA Availability: 2.400In StockSafety Capacitors .01uF 275 Vac 20% | 2.400In Stock | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | Ammo Pack | |||||||
Mfr: GA355QR7GF222KW01L TTI: GA355QR7GF222KW01L Murata Electronics Availability: 0In Stock62.000 On Order Expected 22-Jan-27 Safety Capacitors 2200PF SAFETY 250VAC 10% 2220 | 0In Stock62.000 On Order Expected 22-Jan-27 | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: GA355DR7GF472KW01L TTI: GA355DR7GF472KW01L Murata Electronics Availability: 0In StockSafety Capacitors 4700PF SAFETY 250VAC 10% 2220 | 0In Stock | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel |