VJ Safety Certified Capacitors - Safety Capacitors
465 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 470 pF | X2 | 250 VAC | SMD/SMT | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2008 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 560 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2008 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 560 pF | X2 | 250 VAC | SMD/SMT | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2008 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 270 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 2220 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 120 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.08 mm | 2.03 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 2008 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 1.2 nF | X2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 1.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 20 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 470 pF | X2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 | 2.65 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 18 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.08 mm | 2.03 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 2008 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 330 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 2220 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 330 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | C0G (NP0) | 10 % | - 55 C | + 125 C | 2220 | 2.18 mm | VJ Safety Certified Capacitors | |||||||||
Not Available Online | 560 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | C0G (NP0) | 10 % | - 55 C | + 125 C | 2220 | 2.18 mm | VJ Safety Certified Capacitors |