B3291*A/B5 - X1 530V - Safety Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32912A5104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 100nF 10% MKP X1 LS 15mm | 0In Stock | 100 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5104K | |||||
Mfr: B32913A5473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 47nF 10% MKP X1 LS 22.5mm | 0In Stock | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5473K | |||||
Mfr: B32916A5474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 37.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5474K | |||||
Mfr: B32916A5474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 37.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5474M | |||||
Mfr: B32914B5684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm | 0In Stock | 680 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5684K | |||||
Mfr: B32916A5335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 3.3uF 20% MKP X1 LS 37.5mm | 0In Stock | 3.3 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5335M | |||||
Mfr: B32914A5224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.22uF 10 % 530Vac LS 27.5mm | 0In Stock | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5224K | |||||
Mfr: B32914A5224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.22uF 20 % 530Vac LS 27.5mm | 0In Stock | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5224M | |||||
Mfr: B32913A5154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 150nF 10% MKP X1 LS 22.5mm | 0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5154K | |||||
Mfr: B32913B5334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 330nF 20% MKP X1 LS 22.5mm | 0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32913B5334M | |||||
Mfr: B32914B5474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5474M | |||||
0In Stock | 47 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3291*A/B5 - X1 530V | Reel | |||||||
Mfr: B32912A5683K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 68nF 10% MKP X1 LS 15mm | 0In Stock | 68 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5683K | |||||
Mfr: B32914B5474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 27.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5474K | |||||
Mfr: B32916A5225M000 TTI: B32916A5225M000 TDK Availability: 0In StockSafety Capacitors 2.2UF 530VAC 20% X1 37.5MMLS | 0In Stock | 2.2 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5225M | |||||
Mfr: B32913B5224K000 TTI: B32913B5224K000 TDK Availability: 0In StockSafety Capacitors .22UF 530VAC 10% X1 22.5MMLS | 0In Stock | 220 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913B5224K | ||||
Not Available Online | 1 uF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5105K | ||||||
Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3291*A/B5 - X1 530V | Bulk | B32918A5565M | ||||||
Not Available Online | 8.2 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912B5822K | ||||||
Not Available Online | 56 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5563M | ||||||
Not Available Online | 3.3 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3291*A/B5 - X1 530V | Bulk | B32916B5335M |
- 1
- 2