B32926_4 - Safety Capacitors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.5 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32926_4 | |||||||
Not Available Online | 1.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | |||||||
Not Available Online | Safety Film Capacitors | B32926_4 | Bulk | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B32926_4 | Bulk | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B32926_4 | Bulk | ||||||||||||||||||||
Not Available Online | 2.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | |||||||
Not Available Online | 5.6 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B32926_4 | |||||||
Not Available Online | 2.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32926_4 | |||||||
Not Available Online | Safety Film Capacitors | B32926_4 | Bulk |
- 1
- 2