F1773 - Safety Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 270 nF | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | |||||||||||
0In Stock | 100 nF | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Ammo Pack |
- 1
- 2