R46 X2 310 HT - Safety Capacitors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463R447050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630Vo 4.7uF 10% 125C LS=27.5mm | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 37 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I247040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 20% LS= 15mm | 0In Stock | 0.047 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I333040H2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS= 15mm | 0In Stock | 0.33 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463F247050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V .047uF 10% 125C LS=15mm | 0In Stock | 0.047 uF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463N415050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630Vo 1.5uF 10% 125C LS=22.5mm | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I347040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS= 15mm | 0In Stock | 0.47 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I310050H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.1uF 20% LS= 15mm | 0In Stock | 0.1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I322050H4M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 20% | 0In Stock | 0.22 uF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 HT | Bulk | 463I322050H4M | |||||||||
Mfr: R463N3680CKH1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 630V 0.68uF 20% LS= 22.5mm | Not Available Online | 0.68 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 310 HT | Reel | |||||
Mfr: R463I233000H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 10% LS= 15mm | 0In Stock | 0.033 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I3220CKH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% LS= 15mm | 0In Stock | 0.22 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 310 HT | Reel | |||||
Mfr: R463F210050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.01uF 10% 125C LS=10mm | 0In Stock | 0.01 uF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463W515050H7M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630Vol 15uF 20% 125C LS=37.5mm | 0In Stock | 15 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 45 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I315040H2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15 uF 20% LS= 15mm | 0In Stock | 0.15 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18 mm x 6 mm x 12 mm | 12 mm | R46 X2 310 HT | Bulk | ||||
Mfr: R463N333050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% 125C LS=22.5mm | 0In Stock | 0.33 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I2680JHH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.068uF 20% LS= 15mm | 0In Stock | 0.068 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I310050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.10uF 10% 125C LS=15mm | 0In Stock | 0.1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I322000H3M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 20% LS= 15mm | 0In Stock | 0.22 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 310 HT | Bulk | 463I322000H3M |
- 1
- 2