F871 - Safety Capacitors
1.461 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BR154K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 10% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Ammo Pack | |||||
Mfr: F871DI184K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 10% LS=22.5mm | 0In Stock | 180 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Ammo Pack | |||||
Mfr: F871DM394M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 20% LS=22.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Reel | |||||
Mfr: F871BK104M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BS184K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Reel | |||||
Mfr: F871DY105K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1uF 10% LS=22.5mm | 0In Stock | 1 uF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F871 | Reel | |||||
Mfr: F871BE473K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BZ254K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Reel | |||||
Mfr: F871BY254M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 20% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Reel | |||||
Mfr: F871BB332K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3300pF 10% LS=15mm | 0In Stock | 3.3 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871DH254M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 20% LS=22.5mm | 0In Stock | 250 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Ammo Pack | |||||
Mfr: F871DJ334M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F871 | Reel | |||||
Mfr: F871DO394M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 20% LS=22.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BR124K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 10% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Reel | |||||
0In Stock | 470 nF | 330 VAC | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Reel | |||||||||||||
Mfr: F871DB154M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=22.5mm | 0In Stock | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Reel | |||||
0In Stock | 150 nF | 330 VAC | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Reel | |||||||||||||
Mfr: F871BB562K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 5600pF 10% LS=15mm | 0In Stock | 5.6 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871BT104K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Ammo Pack | |||||
Mfr: F871DB104K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=22.5mm | 0In Stock | 100 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
Mfr: F871DB393K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 10% LS=22.5mm | 0In Stock | 39 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Reel | |||||
Mfr: F871BB123M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.012uF 20% LS=15mm | 0In Stock | 12 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871BC333K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Reel | |||||
Mfr: F871BC393K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Ammo Pack | |||||
Mfr: F871BE473K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Reel |