R46 X2 275 MIN - Safety Capacitors
381 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Ammo Pack | |||||||
0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Reel | |||||||
0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 MIN | Bulk | ||||||
0In Stock | 680 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Reel | |||||||||||
Mfr: R46KN4100JEP1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1 UF 275 VAC 560 VDC | 0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R46KR447050P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 4.7uF 20% X2 27.5mm | 0In Stock | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 MIN | Tray | |||||
Mfr: R46KN368000P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% X2 22.5mm | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KN356000P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.56uF 20% LS=22.5mm | 0In Stock | 560 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 MIN | Bulk | |||||
0In Stock | 820 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | ||||||
0In Stock | 1.5 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Reel | |||||||||||
0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Ammo Pack | |||||||
Mfr: R46KI315050P0M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 275vac 0.15uF 20% | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 MIN | Bulk | |||||
0In Stock | 680 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | |||||||
0In Stock | 820 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | |||||||
0In Stock | 820 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Bulk | |||||||||||
Mfr: R46KI3330DQP1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% 10% LS=15mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 275 MIN | Ammo Pack | |||||
0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Tray | ||||||
Mfr: R46KI368040P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 275VAC 20% X2 Rad | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KI333040P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 275 MIN | Bulk | |||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R46KN347000P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 MIN | Bulk | 46KN347000P1M | ||||
Mfr: R46KI3330JEP0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .33uF 10% X2 15mm | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R46KF247000P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.047uF 20% | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 MIN | Bulk | |||||
0In Stock | 150 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||||
Mfr: R46KR422050P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% X2 27.5mm | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Tray |