R47 - Safety Capacitors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R474I24705003K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .047uF 440VAC 10% X2 Rad | 0In Stock | 47 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R47 | Bulk | |||||
Mfr: R474I210050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .01uF 440VAC 10% X1 Rad | 0In Stock | 10 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 | Bulk | |||||
0In Stock | 100 nF | X2 | 440 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | - 40 C | + 110 C | R47 | Ammo Pack | ||||||||||||
Mfr: R474I247000A1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440vac 0.047uF 20% | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R47 | Bulk | |||||
0In Stock | 330 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R47 | Bulk | |||||||||||
Mfr: R474R36800001M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440vac 0.68uF 20% | Not Available Online | 680 nF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R47 | Tray | |||||
Mfr: R474I222050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .022uF 440VAC 10% X1 Rad | 0In Stock | 22 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 | Bulk | |||||
Mfr: R474I268000A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 | AEC-Q200 | Bulk | 474I268000A1K | |||
Mfr: R474N2470DQA1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R47 | AEC-Q200 | Ammo Pack | ||||
0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 | Bulk | ||||||
0In Stock | 100 nF | X1 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Reel | ||||||||||||
Mfr: R474I247050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440vac 0.047uF 10% | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R47 | Bulk | |||||
Mfr: R474F168050A1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 6800pF 20% LS=10mm AEC-Q200 | 0In Stock | 6.8 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 | AEC-Q200 | Bulk | ||||
0In Stock | 470 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 | Bulk | ||||||
Mfr: R474N24705001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .047uF 440VAC 10% X2 Rad | 0In Stock | 47 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R47 | Bulk | |||||
0In Stock | 100 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R47 | Bulk | |||||||||||
0In Stock | 150 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | ||||||||||
0In Stock | 330 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 | Bulk | ||||||
0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 | Ammo Pack | ||||||
Mfr: R474I21005001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .01uF 440VAC 10% X2 Rad | 0In Stock | 10 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 | Bulk | |||||
0In Stock | 330 nF | X1 | 440 VAC | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | ||||||||||||
Mfr: R474I268050A2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 18.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 | AEC-Q200 | Bulk | ||||
Mfr: R474N247000A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R47 | AEC-Q200 | Bulk | ||||
Mfr: R474N32204001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 0.22uF 2Pin 10% | 0In Stock | 220 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | |||||
0In Stock | 220 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk |