Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI333040P0M TTI: R46KI333040P0M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: F861BB104K310A TTI: F861BB104K310A KEMET Availability: 0In StockSafety Capacitors 630V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F861 | Bulk | |||||
Mfr: BFC233826333 TTI: BFC233826333 Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 275volts | 0In Stock | 33 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 10.5 mm | BFC23382 | Ammo Pack | 222233826333 | |||||||||
Mfr: R46KR447000M2M TTI: R46KR447000M2M KEMET Availability: 0In Stock8.448 On Order Expected 25-Feb-27 Safety Capacitors 560V 4.7uF 20% LS=27.5mm | 0In Stock8.448 On Order Expected 25-Feb-27 | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | ||||||
Mfr: BFC233860333 TTI: BFC233860333 Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 300volts | 0In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | BFC23386 | Bulk | 222233860333 | ||||
Mfr: F1778410M3F0W0 TTI: F1778410M3F0W0 Vishay / BC Components Safety Capacitors .1UF 310VAC 20% X2 15MMLS | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | F1778 | Reel | |||||
Mfr: F17724222030 TTI: F17724222030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: CAS21C472KARFC TTI: CAS21C472KARFC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 4700pF X7R 2220 10% X2 | 0In StockLimited Supply | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: DE1B3RA681KN4AP01F TTI: DE1B3RA681KN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 680PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 680 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: F17725222000 TTI: F17725222000 Vishay / Roederstein Availability: 0In Stock3.480 On Order Expected 14-Jan-27 Safety Capacitors 2.2uF 310Vac 10% X2 | 0In Stock3.480 On Order Expected 14-Jan-27 | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | |||||
0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R41-T | AEC-Q200 | Bulk | |||||
Mfr: GA352QR7GF221KW31L TTI: GA352QR7GF221KW31L Murata Electronics Availability: 0In StockSafety Capacitors 220PF SAFETY 250VAC 10% 2211 | 0In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: R46KI310000M1M TTI: R46KI310000M1M KEMET Availability: 0In Stock4.000 On Order Expected 15-Jan-27 Safety Capacitors 275volts 0.1uF 20% | 0In Stock4.000 On Order Expected 15-Jan-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310000M1M | ||||
Mfr: DE1B3RA471KA4BN01F TTI: DE1B3RA471KA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 470 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: CAS26C222KARFC TTI: CAS26C222KARFC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 2200pF X7R 2211 10% X2 | 0In StockLimited Supply | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: B32933A3104K000 TTI: B32933A3104K000 TDK Availability: 0In StockSafety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104K | ||||
Mfr: R46KR447050M2K TTI: R46KR447050M2K KEMET Availability: 0In StockSafety Capacitors 4.7uF 560VDC/275VAC 10% | 0In Stock | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR447050M2K | ||||
Mfr: R413F1470JBM1M TTI: R413F1470JBM1M KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 3.3 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||||
Mfr: CAS17C102KARFC TTI: CAS17C102KARFC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 1000pF X7R 1808 10% X2 | 0In StockLimited Supply | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: B32924C3684M000 TTI: B32924C3684M000 TDK Availability: 0In StockSafety Capacitors 0.68uF 305VAC 20% | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3684M | ||||
Mfr: DE11XRA330KN4AN01F TTI: DE11XRA330KN4AN01F Murata Electronics Availability: 0In StockSafety Capacitors 33PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 33 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
Mfr: DE1B3RB681KA4BR01F TTI: DE1B3RB681KA4BR01F Murata Electronics Availability: 0In StockSafety Capacitors 680PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 680 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
Mfr: F861DJ105M310Z TTI: F861DJ105M310Z KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
Mfr: R46KI3100DQS1M TTI: R46KI3100DQS1M KEMET Availability: Not Available OnlineLimited Supply Safety Capacitors 275vac .1uF 10% | Not Available OnlineLimited Supply | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack |