Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE1B3RA471KA4BN01F TTI: DE1B3RA471KA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 470 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: CAS26C222KARFC TTI: CAS26C222KARFC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 2200pF X7R 2211 10% X2 | 0In StockLimited Supply | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: B32933A3104K000 TTI: B32933A3104K000 TDK Availability: 0In StockSafety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104K | ||||
Mfr: R46KR447050M2K TTI: R46KR447050M2K KEMET Availability: 0In StockSafety Capacitors 4.7uF 560VDC/275VAC 10% | 0In Stock | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR447050M2K | ||||
Mfr: R413F1470JBM1M TTI: R413F1470JBM1M KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 3.3 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||||
Mfr: CAS17C102KARFC TTI: CAS17C102KARFC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 1000pF X7R 1808 10% X2 | 0In StockLimited Supply | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: B32924C3684M000 TTI: B32924C3684M000 TDK Availability: 0In StockSafety Capacitors 0.68uF 305VAC 20% | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3684M | ||||
Mfr: DE11XRA330KN4AN01F TTI: DE11XRA330KN4AN01F Murata Electronics Availability: 0In StockSafety Capacitors 33PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 33 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
Mfr: DE1B3RB681KA4BR01F TTI: DE1B3RB681KA4BR01F Murata Electronics Availability: 0In StockSafety Capacitors 680PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 680 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
Mfr: F861DJ105M310Z TTI: F861DJ105M310Z KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
Mfr: R46KI3100DQS1M TTI: R46KI3100DQS1M KEMET Availability: Not Available OnlineLimited Supply Safety Capacitors 275vac .1uF 10% | Not Available OnlineLimited Supply | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack | |||||
Mfr: R46KR422000M1M TTI: R46KR422000M1M KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 | Tray | 46KR422000M1M | ||||
Mfr: R413I2100JB00M TTI: R413I2100JB00M KEMET Availability: 0In StockSafety Capacitors .01UF 300VAC 20% Y2 15MMLS | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R463N368000M2M TTI: R463N368000M2M KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.68uF 20% | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | 463N368000M2M | ||||
Mfr: R46KI31000001M TTI: R46KI31000001M KEMET Availability: 0In StockSafety Capacitors 275vac 0.1uF 20% | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI31000001M | ||||
Mfr: F861DU225M310R TTI: F861DU225M310R KEMET Availability: 0In StockSafety Capacitors 310VAC 2.2uF ls=22.5mm 20% | 0In Stock | 2.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3334K | ||||||
Mfr: DK1B3EA221K86HBH01 TTI: DK1B3EA221K86HBH01 Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 300Vac(r.m.s.) 220pF 10% Anti-Crack | 0In Stock | 220 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | |||||
Mfr: R46KN4220JEP0M TTI: R46KN4220JEP0M KEMET Availability: 0In Stock35.400 On Order Expected 03-Jun-27 Safety Capacitors 275vac 2.2uF 20% | 0In Stock35.400 On Order Expected 03-Jun-27 | 2.2 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: DE1E3RA102MJ4BP01F TTI: DE1E3RA102MJ4BP01F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
Mfr: DE2B3SA101KN3AT02F TTI: DE2B3SA101KN3AT02F Murata Electronics Availability: Not Available OnlineSafety Capacitors 100PF SAFETY X1/Y2 7.5MMLS | Not Available Online | 100 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: GA342A1XGD330JW31L TTI: GA342A1XGD330JW31L Murata Electronics Availability: 0In StockSafety Capacitors 33PF SAFETY 250VAC 5% 1808 | 0In Stock | 33 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | SL | 5 % | - 55 C | + 125 C | 1 mm | GA3 | Reel | ||||||||||
Mfr: B32922C3154M189 TTI: B32922C3154M189 TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 20% X2 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
0In Stock | 25 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292*C/D - X2 Standard | Bulk | B32928C3256K |