Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413N24700000M TTI: R413N24700000M KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | 413N24700000M | |||
Mfr: BFC233921105 TTI: BFC233921105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 310VAC X2 | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 630 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 21 mm | BFC2339 | Bulk | 222233921105 | |||||
Mfr: BFC233927104 TTI: BFC233927104 Vishay / BC Components Availability: 0In StockSafety Capacitors 100nF 20% 310V | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233927104 | ||||
0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Ammo Pack | 222233827104 | |||||
Mfr: PHE844RF7100MR06L2 TTI: PHE844RF7100MR06L2 KEMET Availability: 0In StockSafety Capacitors 1 uF 20% 440 / 480 VAC | 0In Stock | 1 uF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FV105M440C | ||||
Mfr: R413R32200000M TTI: R413R32200000M KEMET Availability: 0In StockSafety Capacitors 300volts .22uF 20% X1/Y2 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Tray | ||||
Mfr: PME271Y447MR05 TTI: PME271Y447MR05 KEMET Availability: 0In Stock3.200 On Order Expected 11-Feb-27 Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock3.200 On Order Expected 11-Feb-27 | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL50J | ||||
Mfr: F339X141048KIP2T0 TTI: F339X141048KIP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors .10UF 480VAC 10% X1 22.5MMLS | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F33 | Bulk | |||||||||||||
Mfr: F861BT334K310L TTI: F861BT334K310L KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: VY1471K31Y5UQ6TV0 TTI: VY1471K31Y5UQ6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Mfr: F17724472200 TTI: F17724472200 Vishay / Roederstein Availability: 0In Stock1.600 On Order Expected 12-Feb-27 Safety Capacitors .47uF 310Vac 20% X2 | 0In Stock1.600 On Order Expected 12-Feb-27 | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 | Bulk | ||||||
Mfr: F339X142233MFP2B0 TTI: F339X142233MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 330Vac 20% | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 16.5 mm | F339X1 330V | Bulk | |||||
Mfr: BFC233840106 TTI: BFC233840106 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 10uF 20% 305volts | Not Available Online | 10 uF | X2 | 305 VAC | Radial | 55 mm (2.165 in) | 630 VDC | 55 mm | 21.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 38.5 mm | BFC23384 | Bulk | 222233840106 | ||||
Mfr: BFC233820222 TTI: BFC233820222 Vishay / BC Components Availability: 0In Stock22.500 On Order Expected Safety Capacitors .0022uF 20% 275volts | 0In Stock22.500 On Order Expected | 2.2 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820222 | ||||
0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | |||||
Mfr: R413I233050T0K TTI: R413I233050T0K KEMET Availability: 0In Stock6.000 On Order Expected 01-Apr-27 Safety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 | 0In Stock6.000 On Order Expected 01-Apr-27 | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R463I315000M2K TTI: R463I315000M2K KEMET Availability: 0In StockSafety Capacitors 0.15 uF 310 VAC 630 VDC | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: MYH102K300D16 TTI: MYH102K300D16 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.001uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 13 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 4 mm | MYH | AEC-Q200 | Reel | ||||||
Mfr: R41BI233050T1K TTI: R41BI233050T1K KEMET Availability: 0In StockSafety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: EVA86Q7UTF331KA01K TTI: EVA86Q7UTF331KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 | 0In Stock | 330 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: B32021A3682M000 TTI: B32021A3682M000 TDK Availability: 0In Stock21.000 On Order Expected 01-Mar-27 Safety Capacitors 6.8 NF 20% 300V FILM CAP MKPY2 | 0In Stock21.000 On Order Expected 01-Mar-27 | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3682M | |||||
Mfr: R463N410000N2M TTI: R463N410000N2M KEMET Availability: 0In Stock3.168 On Order Expected 08-Apr-27 Safety Capacitors 1.0uF 20% | 0In Stock3.168 On Order Expected 08-Apr-27 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Box | |||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R413N32204000M TTI: R413N32204000M KEMET Availability: 0In StockSafety Capacitors 1000volts 0.22uF 20% | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R46KI21000001M TTI: R46KI21000001M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21000001M |