Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI3330DQ02K TTI: R46KI3330DQ02K KEMET Availability: 0In Stock64.500 On Order Expected Safety Capacitors 275volts 0.33uF 10% | 0In Stock64.500 On Order Expected | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Ammo Pack | 46KI3330DQ02K | |||||
Mfr: R46KR34705001M TTI: R46KR34705001M KEMET Availability: 0In StockSafety Capacitors 275vac 0.47uF 20% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR34705001M | ||||
Mfr: R46KN31500001M TTI: R46KN31500001M KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN31500001M | ||||
Mfr: R46KN322040M1K TTI: R46KN322040M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322040M1K | |||||
0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844DT224M440C | |||||
Mfr: PHE841EY6330MR04L2 TTI: PHE841EY6330MR04L2 KEMET Availability: 0In StockSafety Capacitors 330V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 21.5 mm | PHE841 | Tray | |||||
Mfr: R463R422050M1K TTI: R463R422050M1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 10% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Bulk | 463R422050M1K | ||||
Mfr: VJ2008A221JXUSTX1 TTI: VJ2008A221JXUSTX1 Vishay / Vitramon Availability: 0In StockSafety Capacitors 220pF 250volt 5% | 0In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.08 mm | 2.03 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 2008 (5020 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | ||||||
Mfr: R413F147040M1M TTI: R413F147040M1M KEMET Availability: 0In StockSafety Capacitors 0.0047uF 1000VDC 300VAC '20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147040M1M | |||
Mfr: R413F1470JY00K TTI: R413F1470JY00K KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 10% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 17.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1472M | |||||||||
Mfr: F872BC223M480C TTI: F872BC223M480C KEMET Availability: 0In Stock1.000 On Order Expected 10-Jun-27 Safety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock1.000 On Order Expected 10-Jun-27 | 22 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F872 | Bulk | |||||
0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: PHE840EF6470MR06L2 TTI: PHE840EF6470MR06L2 KEMET Availability: 0In StockSafety Capacitors 300V 0.47uF 20% LS=27.5mm | 0In Stock | 470 nF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 38 mm | PHE840E | Tray | |||||
Mfr: R413F1470DQM1K TTI: R413F1470DQM1K KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 10% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: F861DY335M310ZLH0J TTI: F861DY335M310ZLH0J KEMET Availability: 0In StockSafety Capacitors 630V 3.3uF 20% LS=22.5mm | 0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Box | |||||
0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | ||||||
Mfr: BFC233840105 TTI: BFC233840105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 305volts | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 22 mm | BFC23384 | Bulk | 222233840105 | ||||
Mfr: WKO222MCPCF0KR TTI: WKO222MCPCF0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200 pF | 0In Stock | 2.2 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | ||||||||||||
Mfr: BFC233868141 TTI: BFC233868141 Vishay / BC Components Availability: 0In StockSafety Capacitors 4700PF 300VAC 20% Y2 10MMLS | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC23386 | Reel | 222233868141 | ||||
Mfr: BFC233910154 TTI: BFC233910154 Vishay / BC Components Availability: 0In StockSafety Capacitors .15uF 10% 275volts | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233910154 | ||||
Mfr: DE1B3RA471KN4AQ01F TTI: DE1B3RA471KN4AQ01F Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 470 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: VY1102M29Y5VQ6TV0 TTI: VY1102M29Y5VQ6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Mfr: DE2E3SA152MN3AT02F TTI: DE2E3SA152MN3AT02F Murata Electronics Availability: 0In StockSafety Capacitors 1500PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1.5 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: CAS26C102KARFC TTI: CAS26C102KARFC KEMET Availability: 0In StockSafety Capacitors 250VAC 1000pF X7R 2211 10% X2 | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel |