MKP-Y2 - Safety Capacitors
991 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 39 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 20 % | 15 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 33 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 20 % | 15 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 47 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
Not Available Online | 180 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 5 % | 19 mm | MKP-Y2 | |||||||||||||||
0In Stock | 220 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 10 % | 19 mm | MKP-Y2 | Bulk | ||||||||||||||
Not Available Online | 220 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 10 % | 19 mm | MKP-Y2 | |||||||||||||||
0In Stock | 180 nF | 300 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | 20 % | 19 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 220 nF | 300 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | 10 % | 21 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 10 nF | 300 VDC | 13 mm | 8 mm | Safety Film Capacitors | 10 % | 12 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 6.8 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 8.2 nF | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | 10 % | 12.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 8.2 nF | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | 20 % | 12.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 8.2 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 8.2 nF | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | 10 % | 12.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 8.2 nF | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | 5 % | 12.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 8.2 nF | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | 5 % | 12.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 180 nF | 300 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | 5 % | 19 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 150 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 10 % | 19 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 82 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 20 % | 16.5 mm | MKP-Y2 | Ammo Pack |