Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYH104K300G12 TTI: MYH104K300G12 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.1uF 300V 26x17x8.5 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MYH | AEC-Q200 | Reel | |||||
Mfr: R46KI2680JH01M TTI: R46KI2680JH01M KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680JH01M | |||||
Mfr: R46KI333051M1M TTI: R46KI333051M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333051M1M | |||||
Mfr: R46KN3220JHM1K TTI: R46KN3220JHM1K KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.22uF 10% | Not Available Online | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3220JHM1K | ||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN410000N1M | ||||||
Mfr: R46KI3220JHM1K TTI: R46KI3220JHM1K KEMET Availability: 0In StockSafety Capacitors 275vac 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220JHM1K | |||||||||
Mfr: R463I3150DQM1K TTI: R463I3150DQM1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.15uF 10% | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Ammo Pack | 463I3150DQM1K | |||||||||
Mfr: R46KI347050N0M TTI: R46KI347050N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI347050N0M | ||||
Mfr: R46KN3470JHN0M TTI: R46KN3470JHN0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN3470JHN0M | |||||
Mfr: R413F11004000M TTI: R413F11004000M KEMET Availability: 0In StockSafety Capacitors .001uF 300VAC 20% Y2 Rad | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R46KN333000S1M TTI: R46KN333000S1M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.33uF 20% | Not Available Online | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN333000S1M | |||||||||
Mfr: F1778410M2FBB0 TTI: F1778410M2FBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 15MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: PME271YB5150MR30 TTI: PME271YB5150MR30 KEMET Availability: 0In StockSafety Capacitors 300V 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y-E | Bulk | P272QH153M300A | ||||
Mfr: BFC233990036 TTI: BFC233990036 Vishay / BC Components Availability: 0In StockSafety Capacitors 47nF 10% 310V | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233990036 | ||||
Mfr: BFC233990076 TTI: BFC233990076 Vishay / BC Components Availability: 0In StockSafety Capacitors .47UF 310VAC 20% X2 27.5MMLS | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19 mm | BFC2339 | Bulk | 222233990076 | ||||
Mfr: PME271MD6330KR30 TTI: PME271MD6330KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% LS=22.5mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 27 mm | 12 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271M | Bulk | P276SU334K275A | ||||
Mfr: WKO471MCPCRAKR TTI: WKO471MCPCRAKR Vishay / Roederstein Availability: 0In StockSafety Capacitors 470pF 300volts 20% | 0In Stock | 470 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Reel | ||||||||
0In Stock | 2.2 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Bulk | |||||||||||
Mfr: F861DU225K310R TTI: F861DU225K310R KEMET Availability: 0In StockSafety Capacitors 630V 2.2uF 10% LS=22.5mm | 0In Stock | 2.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Reel | ||||||
Mfr: R46KN322052M1M TTI: R46KN322052M1M KEMET Availability: 0In StockSafety Capacitors 275vac 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | ||||||
Mfr: VY1222M47Y5UG63V0 TTI: VY1222M47Y5UG63V0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 2200pF Y760 X500VAC 20% Y5U | Not Available Online | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | |||||||
Mfr: DE2B3SA221KN2AT01F TTI: DE2B3SA221KN2AT01F Murata Electronics Availability: 0In StockSafety Capacitors 220PF SAFETY X1/Y2 5MMLS | 0In Stock | 220 pF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||||||
Mfr: DE1B3RA221KA4BQ01F TTI: DE1B3RA221KA4BQ01F Murata Electronics Availability: 0In StockSafety Capacitors 220PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 220 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: VY2103M59Y5VS6TV7 TTI: VY2103M59Y5VS6TV7 Vishay / BC Components Availability: 0In StockSafety Capacitors .01UF SAFETY X1/Y2 20%7.5MMLS | 0In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Reel |