MKP-Y2 - Safety Capacitors
991 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 5 % | 19 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 150 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 10 % | 19 mm | MKP-Y2 | Bulk | ||||||||||||||
Not Available Online | 150 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 10 % | 19 mm | MKP-Y2 | |||||||||||||||
0In Stock | 150 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 5 % | 19 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 82 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 5 % | 16.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.8 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 2.7 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 2.7 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 220 nF | 300 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | 10 % | 21 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 82 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 20 % | 16.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 16.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 330 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 5 % | 21 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 270 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 20 % | 21 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 390 nF | 300 VDC | 31.5 mm | 13 mm | Safety Film Capacitors | 5 % | 24 mm | MKP-Y2 | Reel | ||||||||||||||
Not Available Online | 390 nF | 300 VDC | 31.5 mm | 13 mm | Safety Film Capacitors | 5 % | 24 mm | MKP-Y2 | |||||||||||||||
0In Stock | 330 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 20 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
Mfr: MKY22W12203D00MF00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2200 pF 300 VAC 20% | 0In Stock | 2.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Reel | |||||||||||||
Mfr: MKY22W13303F00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 3300 pF 300 VAC 20% | Not Available Online | 3.3 nF | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Bulk | |||||||||||||
0In Stock | 4.7 nF | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Reel |