Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME271M633KR30 TTI: PME271M633KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% LS=25.4mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271M | Bulk | P276EJ334K275A | ||||
Mfr: CS45-E2GA222M-NKA TTI: CS45-E2GA222M-NKA TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-E2GA222M-NKA CS45-E2GA222M-NKA72 | |||||||
Mfr: 104MKP275KD TTI: 104MKP275KD Knowles / Illinois Capacitor Availability: 0In Stock51.000 On Order Expected 25-Mar-27 Safety Capacitors 0.1uF 10% | 0In Stock51.000 On Order Expected 25-Mar-27 | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | MKP | Bulk | ||||||
Mfr: F339X134733MFP2B0 TTI: F339X134733MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .047uF 330Vac 20% | 0In Stock | 47 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F339X1 330V | Bulk | |||||
Mfr: C771U472MYWDBA7317 TTI: C771U472MYWDBA7317 KEMET Availability: 0In Stock14.250 On Order Expected 20-Jan-27 Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=10mm | 0In Stock14.250 On Order Expected 20-Jan-27 | 4.7 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
Mfr: SMDY1471MY5UCR TTI: SMDY1471MY5UCR Vishay / BC Components Availability: 0In StockSafety Capacitors 470pF 20% Y5U | 0In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: MXH105K305G20 TTI: MXH105K305G20 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 1uF 305VAC 10% X2 AEC-Q200 | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | MXH | AEC-Q200 | Bulk | ||||
Mfr: DE2E3SA102MJ3BX02F TTI: DE2E3SA102MJ3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: AY1471M31Y5UC6TV0 TTI: AY1471M31Y5UC6TV0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 470PF SAFETY X1/Y1 20% 10MMLS | Not Available Online | 470 pF | X1, Y2 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inside Kinked | - 55 C | + 125 C | AY1 | Reel | |||||||
Mfr: B32921C3473M189 TTI: B32921C3473M189 TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 20% X2 | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: R474N322000A1K TTI: R474N322000A1K KEMET Availability: 0In StockSafety Capacitors 1000volts 0.22uF 10% | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | 474N322000A1K | ||||
Mfr: B32021A3102K189 TTI: B32021A3102K189 TDK Availability: 0In StockSafety Capacitors 1000PF 300VAC 10% Y2 10MMLS | 0In Stock | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: AY1222M47Y5UC63L0 TTI: AY1222M47Y5UC63L0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 2.2nF 20% X1 760VAC Y1 500VAC Automotive | Not Available Online | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY1 | Bulk | |||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410050M1M | |||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
Mfr: BFC233926224 TTI: BFC233926224 Vishay / BC Components Availability: 0In StockSafety Capacitors 220nF 20% 310V | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | 222233926224 | ||||
Not Available Online | 22 nF | X1, Y4 | 400 VAC | Radial | 9.52 mm (0.375 in) | 4.9 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: B32032A4472M000 TTI: B32032A4472M000 TDK Availability: 0In StockSafety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200 | 0In Stock | 4.7 nF | Y2 | 350 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 10.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32032A4472M | ||||
Not Available Online | 10 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: PHE844RR6680MR06L2 TTI: PHE844RR6680MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 440 / 480 VAC | 0In Stock | 680 nF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 21 mm | PHE844 | Box | F844RF684M440C | ||||||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R46KI3100JB01J TTI: R46KI3100JB01J KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 5% | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | 46KI3100JB01J | ||||
Mfr: R46KI333040P2M TTI: R46KI333040P2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: DE2E3SA102MA3BX02F TTI: DE2E3SA102MA3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: DE2E3SA102MN3AX02F TTI: DE2E3SA102MN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack |