Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KR368000M1M TTI: R46KR368000M1M KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR368000M1M | ||||
Mfr: CS11ZU2GA472MANKA TTI: CS11ZU2GA472MANKA TDK Availability: 0In StockSafety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 | 0In Stock | 4.7 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS11ZU2GA472MANKA CS11ZU2GA472MANKA72 | ||||||
Mfr: B32021A3222K289 TTI: B32021A3222K289 TDK Availability: 0In StockSafety Capacitors 2200PF 300VAC 10% Y2 10MMLS | 0In Stock | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32032A4223K000 TTI: B32032A4223K000 TDK Availability: 0In StockSafety Capacitors 0.022uF 10% 350VAC AEC-Q200 L/S=15mm | 0In Stock | 22 nF | 350 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32032A4223K | ||||||
Mfr: R46KI3330DQM1M TTI: R46KI3330DQM1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Ammo Pack | 46KI3330DQM1M | |||||
Mfr: DE1B3RA681KN4AN01F TTI: DE1B3RA681KN4AN01F Murata Electronics Availability: Not Available OnlineSafety Capacitors 680PF SAFETY X1/Y1 10% 10MMLS | Not Available Online | 680 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE1B3RA151KJ4BH01F TTI: DE1B3RA151KJ4BH01F Murata Electronics Availability: Not Available OnlineSafety Capacitors 400Vac(r.m.s.) 150pF 10% | Not Available Online | 150 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: R46KI21000001K TTI: R46KI21000001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 10% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21000001K | ||||
Mfr: SMP253EA4220MB31TR24 TTI: SMP253EA4220MB31TR24 KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 | 0In Stock | 2.2 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: DE2E3SA472MJ2BT01F TTI: DE2E3SA472MJ2BT01F Murata Electronics Availability: 0In StockSafety Capacitors 4700PF SAFETY X1/Y2 5.0MMLS | 0In Stock | 4.7 nF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||||||
Mfr: DE2E3SA332MA3BX02F TTI: DE2E3SA332MA3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 3300PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 3.3 nF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
Mfr: BFC233926224 TTI: BFC233926224 Vishay / BC Components Availability: 0In StockSafety Capacitors 220nF 20% 310V | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | 222233926224 | ||||
Not Available Online | 22 nF | X1, Y4 | 400 VAC | Radial | 9.52 mm (0.375 in) | 4.9 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: B32032A4472M000 TTI: B32032A4472M000 TDK Availability: 0In StockSafety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200 | 0In Stock | 4.7 nF | Y2 | 350 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 10.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32032A4472M | ||||
Not Available Online | 10 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: PHE844RR6680MR06L2 TTI: PHE844RR6680MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 440 / 480 VAC | 0In Stock | 680 nF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 21 mm | PHE844 | Box | F844RF684M440C | ||||||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R46KI3100JB01J TTI: R46KI3100JB01J KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 5% | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | 46KI3100JB01J | ||||
Mfr: R46KI333040P2M TTI: R46KI333040P2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: DE2E3SA102MA3BX02F TTI: DE2E3SA102MA3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: DE2E3SA102MN3AX02F TTI: DE2E3SA102MN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: B32912A3224K000 TTI: B32912A3224K000 TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3224K | ||||
Mfr: DE2E3SA102MJ2BT01F TTI: DE2E3SA102MJ2BT01F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 5.0MMLS | 0In Stock | 1 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: F340X154748MYP2T0 TTI: F340X154748MYP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 4.7uF 480Vac 20% | 0In Stock | 4.7 uF | X1 | 480 VAC | Radial | 52.5 mm (2.067 in) | 800 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 45 mm | F340X1 | Bulk |