Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924C3565M000 TTI: B32924C3565M000 TDK Availability: 0In StockSafety Capacitors 5.6uF 20% 305Vac MKP X2, LS 27.5MM | 0In Stock | 5.6 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3565M | ||||
Mfr: BFC233861222 TTI: BFC233861222 Vishay / BC Components Availability: 0In StockSafety Capacitors .0022uF 10% 300volts | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | BFC23386 | Bulk | 222233861222 | ||||
Mfr: BFC233922334 TTI: BFC233922334 Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 10% 310volts | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15 mm | BFC2339 | Bulk | 222233922334 | ||||
Mfr: DE1E3RA152MJ4BH01F TTI: DE1E3RA152MJ4BH01F Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 1500pF 20% | 0In Stock | 1.5 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: MKY22W41006J00KSSD TTI: MKY22W41006J00KSSD WIMA Availability: 0In StockSafety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm | 0In Stock | 1 uF | 300 VDC | 31.5 mm | 20 mm | Safety Film Capacitors | 10 % | 39.5 mm | MKP-Y2 | Bulk | ||||||||||||||
Mfr: VJ2008Y471KXUSTX1 TTI: VJ2008Y471KXUSTX1 Vishay / Vitramon Availability: Not Available OnlineSafety Capacitors 470pF 250volt 10% | Not Available Online | 470 pF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2008 (5020 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | ||||||
Mfr: DE1E3RA222MA4BN01F TTI: DE1E3RA222MA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 2.2 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: R46KF3100CKP0K TTI: R46KF3100CKP0K KEMET Availability: 0In StockSafety Capacitors 560V .1uF 10% LS=10mm | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Reel | |||||
Mfr: DE2E3SA222MJ3BX02F TTI: DE2E3SA222MJ3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y2 20% 5MMLS | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: VY1101K31Y5SQ63LX TTI: VY1101K31Y5SQ63LX Vishay / BC Components Availability: 0In StockSafety Capacitors 100PF SAFETY X1/Y1 10% 12.5MM | 0In Stock | 100 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Straight | - 40 C | + 125 C | VY1 | Bulk | ||||||||||
Mfr: B32922C3334K289 TTI: B32922C3334K289 TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Bulk | ||||||
Mfr: DE1E3RB222MA4BR01F TTI: DE1E3RB222MA4BR01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 2.2 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
Mfr: DE2E3SA152MN2AT01F TTI: DE2E3SA152MN2AT01F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 5.0MMLS | 0In Stock | 1.5 nF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||||||
Mfr: DE2E3SA222MJ2BT01F TTI: DE2E3SA222MJ2BT01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y2 20% 5MMLS | 0In Stock | 2.2 nF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||||||
Mfr: R413F1470CK00K TTI: R413F1470CK00K KEMET Availability: Not Available OnlineSafety Capacitors 140.UF 300V | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: R463I24705001K TTI: R463I24705001K KEMET Availability: Not Available OnlineSafety Capacitors 310 VAC 630 VDC 0.047uF 10% | Not Available Online | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I24705001K | ||||
Mfr: R46KF210040N0M TTI: R46KF210040N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210040N0M | |||||
Mfr: R46KI2470DQ01M TTI: R46KI2470DQ01M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.047uF 20% | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01M | ||||
Mfr: R413I2330DQ00K TTI: R413I2330DQ00K KEMET Availability: 0In StockSafety Capacitors 440vac 0.033uF 10% | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: F861DY275K310ZLH0J TTI: F861DY275K310ZLH0J KEMET Availability: 0In Stock2.016 On Order Expected Safety Capacitors 2.7uF 310vac 10% LS 22.5mm | 0In Stock2.016 On Order Expected | 2.7 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Box | |||||
Mfr: VY2472M49Y5US6TV0 TTI: VY2472M49Y5US6TV0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 4700pF X440 Y300VAC 20% Y5U | Not Available Online | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||
Mfr: BFC233921333 TTI: BFC233921333 Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 310volts | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10 mm | BFC2339 | Bulk | 222233921333 | ||||
Mfr: BFC233911104 TTI: BFC233911104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1UF 310VAC 10% X2 15MMLS | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233911104 | ||||
Mfr: DE1B3RA681KA4BQ01F TTI: DE1B3RA681KA4BQ01F Murata Electronics Availability: Not Available OnlineSafety Capacitors 680PF SAFETY X1/Y1 10% 10MMLS | Not Available Online | 680 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk |