R49_X1 310 - Safety Capacitors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R49AI31004501K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.1 U 310V | Not Available Online | 100 nF | 310 VAC | Radial | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Bulk | |||||||||||
Mfr: R49AI3100JUM1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.1 U 310V | Not Available Online | 100 nF | 310 VAC | Radial | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | |||||||||||
Mfr: R49AN33304001K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.33 U 310V | Not Available Online | 330 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||
Mfr: R49AN3470JP01M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.47 U 310V | Not Available Online | 470 nF | 310 VAC | Radial | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk |