F861 - Safety Capacitors
2.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861BR394K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 10% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BK274M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861BB273M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB823K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DB334M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BG254M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 20% LS=15mm | 0In Stock | 250 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BP474M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861DY335M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 3.3uF 20% LS=22.5mm | 0In Stock | 3.3 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861BR474K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BP474K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DB154M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 20% LS=22.5mm | 0In Stock | 150 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BS564M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BC124K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.12uF 10% LS=15mm | 0In Stock | 120 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
0In Stock | 120 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861BY824M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.82uF 20% LS=15mm | 0In Stock | 820 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB333K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BT224K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% LS=15mm | 0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB103M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.01uF 20% LS=15mm | 0In Stock | 10 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BK334M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861BB183K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.018uF 10% LS=15mm | 0In Stock | 18 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861FR475M310ZLH0J TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 4.7uF 20% LS=27.5mm | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F861 | Bulk | ||||
Mfr: F861DU255M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.5uF 20% LS=22.5mm | 0In Stock | 2.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BG254K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB333M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 20% LS=15mm | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel |