R41 - Safety Capacitors
514 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413W41004000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1uF 300VAC 20% Y2 Rad | 0In Stock | 1 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R41 | AEC-Q200 | Tray | ||||
Mfr: R413F1100CK00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 1000pF 20% | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: R413I2470JU00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440vac 0.047uF 20% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413I14705000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 4700pF LS=15mm 10% Y2 Met Polyp AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413I14705000K | |||
Mfr: R413I2100JU00K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 0.01uF 10% | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R413N3100JB00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 0.1uF 20% | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413N3100JU00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.1uF 20% | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N3100JU00M | |||
Mfr: R413F11004000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 1000pF 2Pin 10% | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413F12205000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.0022uF 1000VDC 300VAC '20% | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F12205000M | |||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R413F1470JY00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413I247050M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volt 0.047uF 20% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R41BN315050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.15 uF 125C 10% LS=22.5 mm AEC-Q200 | Not Available Online | 150 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: R413F13304000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 20% LS=27.5mm AEC-Q200 | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413I24704000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.047uF 20% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413N2470JU00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volt 0.047uF 20% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R41 | AEC-Q200 | Reel | |||||
Mfr: R413N268040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .068uF 300VAC 20% Y2 Rad | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R413W36800000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 300VDC 10 % | 0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R41 | AEC-Q200 | Tray | ||||
0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R41BW412050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1.2 uF 125C 10% LS=37.5 mm AEC-Q200 | 0In Stock | 1.2 uF | X1, Y2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Tray | ||||||||||
Mfr: R41BI222050T1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.022 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk |