Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI2100DQ01K TTI: R46KI2100DQ01K KEMET Availability: 2.400In Stock1.600 On Order Expected 16-Dec-26 Safety Capacitors 275volts 0.01uF 10% | 2.400In Stock1.600 On Order Expected 16-Dec-26 | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2100DQ01K | |||||
Mfr: VJ2220Y103KXUSTX2 TTI: VJ2220Y103KXUSTX2 Vishay / Vitramon Availability: 1.000In StockSafety Capacitors 10nF 250volt 10% | 1.000In Stock | 10 nF | X2 | 250 VAC | SMD/SMT | 2 kVDC | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | ||||||
Mfr: B32921C3473K289 TTI: B32921C3473K289 TDK Availability: 14.110In StockSafety Capacitors 0.047uF 305volts 10% X2 | 14.110In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: R46KF247000N0M TTI: R46KF247000N0M KEMET Availability: 200In Stock1.100 On Order Expected 27-Oct-26 Safety Capacitors 275volts 0.047uF 20% | 200In Stock1.100 On Order Expected 27-Oct-26 | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0M | ||||
Mfr: B32021A3472M189 TTI: B32021A3472M189 TDK Availability: 19.500In StockSafety Capacitors 0.0047uF 300volt 20% Y2 | 19.500In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Reel | ||||
Mfr: VY2472M41Y5VS63V7 TTI: VY2472M41Y5VS63V7 Vishay / BC Components Availability: 1.000In Stock20.000 On Order Expected Safety Capacitors 4700pF X440 Y300VAC 20% Y5V | 1.000In Stock20.000 On Order Expected | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: CD45-E2GA222M-NKA TTI: CD45-E2GA222M-NKA TDK Availability: 4.000In StockSafety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm | 4.000In Stock | 2.2 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA222M-NKA CD45-E2GA222M-NKA42 | |||||||
Mfr: DK1B3EA471K86RAH01 TTI: DK1B3EA471K86RAH01 Murata Electronics Availability: 7.500In StockSafety Capacitors 470PF SAFETY X1/Y1 10% | 7.500In Stock | 470 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: R46KI310050M1K TTI: R46KI310050M1K KEMET Availability: 1.000In StockSafety Capacitors 275vac 0.1uF 10% | 1.000In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310050M1K | ||||
Mfr: B32922C3104M289 TTI: B32922C3104M289 TDK Availability: 12.870In Stock33.930 On Order Expected Safety Capacitors 0.1uF 305volts 20% X2 | 12.870In Stock33.930 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: R413F11000000M TTI: R413F11000000M KEMET Availability: 5.200In StockSafety Capacitors 1000pF 300volts 20% | 5.200In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F11000000M | |||
Mfr: R413F1220DQ00M TTI: R413F1220DQ00M KEMET Availability: 118.000In Stock44.000 On Order Expected 23-Mar-27 Safety Capacitors 300 VAC 1kVDC 2200pF 20% | 118.000In Stock44.000 On Order Expected 23-Mar-27 | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Ammo Pack | 413F1220DQ00M | |||
Mfr: BFC233620334 TTI: BFC233620334 Vishay / BC Components Availability: 300In Stock6.000 On Order Expected Safety Capacitors .33uF 310volts 20% | 300In Stock6.000 On Order Expected | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18 mm | BFC2336 | Bulk | 222233620334 | ||||
Mfr: B32932A3104M189 TTI: B32932A3104M189 TDK Availability: 17.600In StockSafety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm | 17.600In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3104K289 B32932A3104K B32932A3104K189 B32932A3104M289 B32932A3104M | |||
Mfr: F17104101000 TTI: F17104101000 Vishay / Roederstein Availability: 3.500In StockSafety Capacitors 0.1uF 300V 20% | 3.500In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | |||||
Mfr: R463I347000N0M TTI: R463I347000N0M KEMET Availability: 429In Stock3.750 On Order Expected 21-Jan-27 Safety Capacitors 0.47uF 20% | 429In Stock3.750 On Order Expected 21-Jan-27 | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: VY1152M41Y5UQ6TV0 TTI: VY1152M41Y5UQ6TV0 Vishay / BC Components Availability: 7.500In Stock10.000 On Order Expected 10-Feb-27 Safety Capacitors 1500pF X760 Y500VAC 20% Y5U | 7.500In Stock10.000 On Order Expected 10-Feb-27 | 1.5 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | |||||||
Mfr: VY2101K29Y5SS63V0 TTI: VY2101K29Y5SS63V0 Vishay / BC Components Availability: 3.000In StockSafety Capacitors 100pF X440 Y300VAC 10% Y5S | 3.000In Stock | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: WKP471MCPEF0KR TTI: WKP471MCPEF0KR Vishay / Roederstein Availability: 13.000In StockSafety Capacitors 470pF 20% X1 760VAC/Y1 500VAC | 13.000In Stock | 470 pF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: DE2E3SA102MA2BT01F TTI: DE2E3SA102MA2BT01F Murata Electronics Availability: 500In Stock2.000 On Order Expected 09-Oct-26 Safety Capacitors 1000PF SAFETY X1/Y2 5MMLS | 500In Stock2.000 On Order Expected 09-Oct-26 | 1 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: PME271M547MR30 TTI: PME271M547MR30 KEMET Availability: 1.500In StockSafety Capacitors 275V 0.047uF 20% LS=15.2mm | 1.500In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL473M275A | ||||
Mfr: B32932A3224K000 TTI: B32932A3224K000 TDK Availability: 1.000In Stock22.000 On Order Expected 25-Jan-27 Safety Capacitors FILM CAP 2 15uF 10% 305Vac LS 37.5mm | 1.000In Stock22.000 On Order Expected 25-Jan-27 | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3224K | |||||
Mfr: B81123C1472M289 TTI: B81123C1472M289 TDK Availability: 13.440In StockSafety Capacitors 0.0047uF 500Vac 20% Class Y1 | 13.440In Stock | 4.7 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 17.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: BFC233820472 TTI: BFC233820472 Vishay / BC Components Availability: 4.100In StockSafety Capacitors .0047uF 20% 275volts | 4.100In Stock | 4.7 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 2222-338-20472 | ||||
Mfr: B32923C3155M189 TTI: B32923C3155M189 TDK Availability: 3.600In Stock14.400 On Order Expected 22-Feb-27 Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm | 3.600In Stock14.400 On Order Expected 22-Feb-27 | 1.5 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Reel |