R46 X2 310 - Safety Capacitors
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463W422050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF/ 310 VAC 630 | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R46 X2 310 | Tray | |||||
Mfr: R463N347040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .47uF 20% LS=22.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | R463N347050M1K; R46KN347000M1K | |||||
Mfr: R463R415040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.5uF 20% LS=27.5mm | 0In Stock | 1.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463N368050M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 310VAC 10% X2 Rad | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||
0In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 310 | Tray | ||||||
Mfr: R463F268040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .068uF 20% LS=10mm | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | R46KF268050M1K | ||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I322050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | 463I322050M1K | ||||
Mfr: R463R368050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.68uF 10% | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Tray | 463R368050M1K | ||||
Mfr: R463N368052M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 310 VAC 630 VDC | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I3330JHM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.33uF 10% | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | 463I3330JHM1K | ||||
Mfr: R463N347000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 20% | 0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463N347000M1M | |||||||||
Mfr: R463N368000M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.68uF 10% | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | 463N368000M2K | ||||
Mfr: R463I2680JB01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.068uF 20% | 0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I2680JB01M | |||||
Mfr: R463I315050M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.15uF 20% | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | 463I315050M2M | |||||
Mfr: R463N4100JBM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 1uF 10% | 0In Stock | 1 uF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463N4100JBM1K | |||||||||
Mfr: R463F2220DQN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.022uF 310 VAC 630 VDC | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Ammo Pack | |||||
0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Reel | |||||||||||
Mfr: R463I333000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.33uF 310 VAC 630 | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I3470JEM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.47uF 310 VAC 630 | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463N3470CKN0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.47uF 310 VAC 630 | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Reel | ||||||
Mfr: R463I2680JH01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.068uF 20% | 0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | |||||||
Mfr: R463F3100CKM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V .1uF 20% LS=10mm | 0In Stock | 100 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Reel | ||||||
Mfr: R463I24705001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.047uF 310 VAC 630 VDC | 0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk |