Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233621104 TTI: BFC233621104 Vishay / BC Components Availability: 1.000In Stock3.000 On Order Expected 05-Nov-26 Safety Capacitors .1uF 10% 275volts | 1.000In Stock3.000 On Order Expected 05-Nov-26 | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC2336 | Bulk | 222233621104 | ||||
Mfr: F17102101000 TTI: F17102101000 Vishay / Roederstein Availability: 3.000In StockSafety Capacitors 1000pF 300V 20% | 3.000In Stock | 1 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 5.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 10.3 mm | F1710 | Bulk | |||||
Mfr: R46KI3330DQN1M TTI: R46KI3330DQN1M KEMET Availability: 4.100In Stock2.460 On Order Expected 24-Nov-26 Safety Capacitors 275volts 0.33uF 20% | 4.100In Stock2.460 On Order Expected 24-Nov-26 | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 | Ammo Pack | 46KI3330DQN1M | |||||
Mfr: R413W41000000M TTI: R413W41000000M KEMET Availability: 1.638In StockSafety Capacitors 1000V 1uF 20% | 1.638In Stock | 1 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R41 | AEC-Q200 | Tray | 413W41000000M | |||
Mfr: R413F1220CK00M TTI: R413F1220CK00M KEMET Availability: 10.500In StockSafety Capacitors 1000V 2200pF 20% AEC-Q200 | 10.500In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Reel | 413F1220CK00M | |||
Mfr: R413F14700000M TTI: R413F14700000M KEMET Availability: 9.000In Stock2.000 On Order Expected 17-Nov-26 Safety Capacitors 300 VAC 1kVDC 4700pF 20% | 9.000In Stock2.000 On Order Expected 17-Nov-26 | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F14700000M | |||
Mfr: B32021A3222K000 TTI: B32021A3222K000 TDK Availability: 8.000In StockSafety Capacitors 2.2 NF 10% 300V FILM CAP MKPY2 | 8.000In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222K | ||||
Mfr: R46KI333000N0M TTI: R46KI333000N0M KEMET Availability: 5.000In Stock3.000 On Order Expected 03-Nov-26 Safety Capacitors 275volts 0.33uF 20% | 5.000In Stock3.000 On Order Expected 03-Nov-26 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333000N0M | ||||
Mfr: BFC233810473 TTI: BFC233810473 Vishay / BC Components Availability: 750In StockSafety Capacitors .047uF 20% 440volts | 750In Stock | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 13.5 mm | BFC23381 | Bulk | 2222-338-10473 | ||||
Mfr: PME271M615KR30 TTI: PME271M615KR30 KEMET Availability: 1.500In StockSafety Capacitors 275V 0.15uF 10% LS=20.3mm | 1.500In Stock | 150 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271M | Bulk | P276CJ154K275A | ||||
Mfr: PME271M447MR30 TTI: PME271M447MR30 KEMET Availability: 400In Stock20.000 On Order Expected Safety Capacitors 275V 4700pF 20% LS=10.2mm | 400In Stock20.000 On Order Expected | 4.7 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276HL472M275A | ||||
Mfr: PME295RB4470MR19T0 TTI: PME295RB4470MR19T0 KEMET Availability: 0In Stock1.200 On Order Expected 08-Apr-27 Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm | 0In Stock1.200 On Order Expected 08-Apr-27 | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | PME295 | Reel | ||||||
Mfr: B32921C3103M289 TTI: B32921C3103M289 TDK Availability: 57.000In StockSafety Capacitors 0.01uF 305volts 20% X2 | 57.000In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: DE1E3RA102MN4AN01F TTI: DE1E3RA102MN4AN01F Murata Electronics Availability: 25.200In StockSafety Capacitors 1000PF SAFETY X1/Y1 20% 10MMLS | 25.200In Stock | 1 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: B81123C1222M189 TTI: B81123C1222M189 TDK Availability: 12.600In StockSafety Capacitors 0.0022uF 500Vac 20% Class Y1 | 12.600In Stock | 2.2 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Reel | |||||
Mfr: BFC233841104 TTI: BFC233841104 Vishay / BC Components Availability: 1.000In StockSafety Capacitors .1uF 20% 305volts | 1.000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC23384 | Bulk | 222233841104 | ||||
Mfr: PME271M522MR30 TTI: PME271M522MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.022uF 20% LS=15.2mm | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL223M275A | ||||
1.300In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | F861BP474M310AVBTMV803 | |||||
Mfr: F339MX256831MPM2T0 TTI: F339MX256831MPM2T0 Vishay / BC Components Availability: 13.920In StockSafety Capacitors 6.8UF 310VAC 20% X2 37.5MMLS | 13.920In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 32.5 mm | F339MX2 | Bulk | |||||
Mfr: DE1E3RA332MN4AP01F TTI: DE1E3RA332MN4AP01F Murata Electronics Availability: 46.800In StockSafety Capacitors 3300PF SAFETY X1/Y1 20% 10MMLS | 46.800In Stock | 3.3 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: R46KR422000M2M TTI: R46KR422000M2M KEMET Availability: 192In Stock8.640 On Order Expected 28-May-27 Safety Capacitors 275vac 2.2uF 20% 20% | 192In Stock8.640 On Order Expected 28-May-27 | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | 46KR422000M2M | ||||
Mfr: VY1102M29Y5VQ63V0 TTI: VY1102M29Y5VQ63V0 Vishay / BC Components Availability: 13.000In StockSafety Capacitors 1000pF X760 Y500VAC 20% Y5V | 13.000In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5.5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: BFC233820332 TTI: BFC233820332 Vishay / BC Components Availability: 9.000In StockSafety Capacitors 3.3 nF 20% 275volts | 9.000In Stock | 3.3 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820332 | ||||
Mfr: R46KN3150JB01K TTI: R46KN3150JB01K KEMET Availability: 16.100In StockSafety Capacitors 275volts 0.15uF 10% | 16.100In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3150JB01K | |||||
Mfr: R46KF247000N0K TTI: R46KF247000N0K KEMET Availability: 7.800In StockSafety Capacitors 275volts 0.047uF 10% | 7.800In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0K |