R46 X2 310 - Safety Capacitors
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463I21004001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.01uF 10% | 0In Stock | 10 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I21004001K | |||||
Mfr: R463I22204001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.022uF 20% | 0In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I22204001M | |||||
Mfr: R463I24704001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.047uF 20% | 0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I24704001M | |||||
Mfr: R463I2680DQ01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.068uF 10% | 0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Ammo Pack | 463I2680DQ01K | |||||
Mfr: R463I31000001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463I31000001M | |||||||||
Mfr: R463N410000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 1.0uF 20% | 0In Stock | 1 uF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463N410000M1M | |||||||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | ||||||
Mfr: R463I3100DQM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310volts 0.1uF 20% | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Ammo Pack | 463I3100DQM1M | ||||
Mfr: R463I333000N0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 310 | Bulk | |||||
Mfr: R463N347050N0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .47uF 310VAC 10% X2 Rad | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463R422040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.2uF 2Pin 20% | 0In Stock | 2.2 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | |||||||
Mfr: R463I347040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .47uF 20% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463N31504001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V .15uF 10% LS=22.5mm | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | |||||
Mfr: R463R368040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .68uF 20% LS=27.5mm | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Bulk | R46KR368000M1M; R46KR368040M1K | ||||
Mfr: R463I2220JE01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.022uF 310 VAC 630 VDC | 0In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I2680JH01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.068uF 310 VAC 630 VDC | 0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | |||||||||||
Mfr: R463I3220DQM2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.22uF 310 VAC 630 | 0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Ammo Pack | ||||||
Mfr: R463I3220DQM2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.22uF 310 VAC 630 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Reel | |||||
Mfr: R463I333000M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.33uF 310 VAC 630 | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463N368040M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68uF 310 VAC 630 | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463R433050M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 3.3uF/ 310 VAC 630 | 0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 310 | Tray | |||||
Mfr: R463W447040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 4.7uF/ 310 VAC 630 | 0In Stock | 4.7 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463W468040M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 6.8uF/ 310 VAC 630 | 0In Stock | 6.8 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 310 | Tray |