Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924A4225M000 TTI: B32924A4225M000 TDK Availability: 1.800In StockSafety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm | 1.800In Stock | 2.2 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4225M | |||
Mfr: SMDY1102MY5UCR TTI: SMDY1102MY5UCR Vishay / BC Components Availability: 11.000In StockSafety Capacitors 1000pF 20% Y5U | 11.000In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: PME271YA4100MR30 TTI: PME271YA4100MR30 KEMET Availability: 1.000In StockSafety Capacitors 300V 1000pF 20% LS=10.2mm | 1.000In Stock | 1 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y-E | Bulk | P272HE102M300A | ||||
Mfr: VY1332M51Y5UC63V0 TTI: VY1332M51Y5UC63V0 Vishay / BC Components Availability: 6.000In StockSafety Capacitors 3300pF X760 Y500VAC 20% Y5U | 6.000In Stock | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: F339X133348MFP2B0 TTI: F339X133348MFP2B0 Vishay / BC Components Safety Capacitors .033uF 480Vac 20% | 0In Stock | 33 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | F339X1 480V | Bulk | |||||
Mfr: PME264NC5220MR30 TTI: PME264NC5220MR30 KEMET Availability: 4.400In StockSafety Capacitors 660V 0.022uF 20% LS=20.3mm | 4.400In Stock | 22 nF | X2 | 660 VAC | Radial | 20.3 mm (0.799 in) | 1.5 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 15 mm | PME264 | Bulk | P264CJ223M660A | ||||
Mfr: PME271YB5100MR19T0 TTI: PME271YB5100MR19T0 KEMET Availability: 600In StockSafety Capacitors 300V 0.01uF 20% LS=15.2mm | 600In Stock | 10 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Reel | P272QE103M300L | ||||
Mfr: VY1472M61Y5UC63V0 TTI: VY1472M61Y5UC63V0 Vishay / BC Components Availability: 5.000In StockSafety Capacitors 4700pF X760 Y500VAC 20% Y5U | 5.000In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: F17724682200 TTI: F17724682200 Vishay / Roederstein Availability: 1.625In StockSafety Capacitors .68UF 310VAC 20% X2 27.5MMLS | 1.625In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||||
Mfr: R46KI3330DQN0K TTI: R46KI3330DQN0K KEMET Availability: 28.160In StockSafety Capacitors 275volts 0.33uF 10% | 28.160In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Ammo Pack | 46KI3330DQN0K | ||||
Mfr: BFC233920683 TTI: BFC233920683 Vishay / BC Components Availability: 4.500In StockSafety Capacitors .068uF 20% 310VAC X2 | 4.500In Stock | 68 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.5 mm | BFC2339 | Bulk | 222233920683 | |||||
Mfr: VY2471K29Y5SS6TV7 TTI: VY2471K29Y5SS6TV7 Vishay / BC Components Availability: 77.000In StockSafety Capacitors 470pF X440/Y300Vac | 77.000In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||||
Mfr: B32024A3334M000 TTI: B32024A3334M000 TDK Availability: 260In StockSafety Capacitors 0.33uF 300volts 20% Y2 | 260In Stock | 330 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3202* - Y2 Standard | Bulk | B32024A3334M | ||||
Mfr: AY2102M29Y5US63L7 TTI: AY2102M29Y5US63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 1000pF 20%X1:440VAC Y2:300VAC Automotive | 2.000In Stock | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: AY2222M35Y5US63L7 TTI: AY2222M35Y5US63L7 Vishay / BC Components Availability: 5.000In StockSafety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive | 5.000In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: BFC233620154 TTI: BFC233620154 Vishay / BC Components Availability: 32.494In StockSafety Capacitors .15uF 20% 275volts | 32.494In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC2336 | Bulk | 222233620154 | ||||
Mfr: BFC233840334 TTI: BFC233840334 Vishay / BC Components Availability: 500In StockSafety Capacitors .33uF 20% 300volts | 500In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | BFC23384 | Bulk | 222233840334 | ||||
Mfr: B32933A3334K000 TTI: B32933A3334K000 TDK Availability: 1.890In StockSafety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm | 1.890In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3334K | ||||
Mfr: C717U102MYVDBA7317 TTI: C717U102MYVDBA7317 KEMET Availability: 9.000In StockSafety Capacitors 400 VAC 0.001 uF Y5V 20% LS=7.5mm | 9.000In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
750In Stock | 470 pF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 5.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: CAS17C331KARFC TTI: CAS17C331KARFC KEMET Availability: 8.000In StockLimited Supply Safety Capacitors 250VAC 330pF X7R 1808 10% X2 | 8.000In StockLimited Supply | 330 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: C715U102MYWDBAWL25 TTI: C715U102MYWDBAWL25 KEMET Availability: 2.000In Stock14.000 On Order Expected 01-Dec-26 Safety Capacitors 440V / 250 V 1000pF Y5U 20% LS=5mm | 2.000In Stock14.000 On Order Expected 01-Dec-26 | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 5 mm (0.197 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-260 | Bulk | ||||||
Mfr: BFC233820334 TTI: BFC233820334 Vishay / BC Components Availability: 3.500In StockSafety Capacitors .33uF 20% 310volts | 3.500In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC23382 | Bulk | 222233820334 | ||||
Mfr: R46KN422000P0M TTI: R46KN422000P0M KEMET Availability: 900In StockSafety Capacitors 275volts 2.2uF 20% | 900In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | 46KN422000P0M | ||||
Mfr: F17102471014 TTI: F17102471014 Vishay / Roederstein Availability: 1.500In StockSafety Capacitors 4700PF 300VAC 20% Y2 15MMLS | 1.500In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk |